Schneider Electric XVZ07 Series Accessory, IP65
- RS Stock No.:
- 871-306
- Mfr. Part No.:
- XVZ07
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP3,477.50
(exc. VAT)
PHP3,894.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,477.50 |
*price indicative
- RS Stock No.:
- 871-306
- Mfr. Part No.:
- XVZ07
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | XVZ07 | |
| Product Type | Accessory | |
| Component Type | Accessory Mounting Base | |
| Mount Type | Side | |
| Height | 30.5mm | |
| Standards/Approvals | No | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Housing Colour | Dark Grey | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series XVZ07 | ||
Product Type Accessory | ||
Component Type Accessory Mounting Base | ||
Mount Type Side | ||
Height 30.5mm | ||
Standards/Approvals No | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Housing Colour Dark Grey | ||
- COO (Country of Origin):
- DE
The Schneider Electric Side Entry Adaptor optimises Harmony tower light installation. This premium accessory enables clean lateral cable management when bottom entry is impractical ensuring a sleek and secure setup.
Type of product is accessory for side entry of cables
Manufactured from Durable plastic for reliable performance
Provides IP65 protection, ensuring reliability in challenging environments
Includes necessary accessories such as Seals and screws for immediate use
Related links
- Schneider Electric XVZ01 Series Accessory, IP65
- AUER Signal CT5SK Series Accessory Kit, IP65
- Schneider Electric XVZ100 Series Accessory, IP66
- Schneider Electric XVZ02 Series Accessory, IP66
- Schneider Electric XVZ00 Series Accessory, IP66
- Schneider Electric XVZ800 Series Accessory, IP66
- Schneider Electric XVZ250 Series Accessory, IP66
- Schneider Electric XVZ400 Series Accessory, IP66
