Schneider Electric Harmony XVB7 Series Tower Light 26.4V ac, DC, IP66
- RS Stock No.:
- 862-431
- Mfr. Part No.:
- XVB7C9V
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP75,653.43
(exc. VAT)
PHP84,731.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP75,653.43 |
*price indicative
- RS Stock No.:
- 862-431
- Mfr. Part No.:
- XVB7C9V
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XVB7 | |
| Product Type | Tower Light | |
| Minimum Sound Level | 88dB | |
| Component Type | Voice Sounder | |
| Multifunction | Yes | |
| Current Type | DC | |
| Sounder Type | Buzzer | |
| Current Consumption | 150mA | |
| Maximum Supply Voltage | 26.4V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Sound Level | 88dB | |
| Height | 101mm | |
| Standards/Approvals | UL 60947-5-1 | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Base Diameter | 70mm | |
| Housing Colour | Dark Grey | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XVB7 | ||
Product Type Tower Light | ||
Minimum Sound Level 88dB | ||
Component Type Voice Sounder | ||
Multifunction Yes | ||
Current Type DC | ||
Sounder Type Buzzer | ||
Current Consumption 150mA | ||
Maximum Supply Voltage 26.4V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Sound Level 88dB | ||
Height 101mm | ||
Standards/Approvals UL 60947-5-1 | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Base Diameter 70mm | ||
Housing Colour Dark Grey | ||
- COO (Country of Origin):
- DE
The Schneider Electric versatile audio signalling device is designed for configurable use, featuring up to 15 different tones or MP3 files. It is suitable for various alarm applications, ensuring effective and reliable communication.
Configurable up to 15 tones or MP3 files for custom notifications
Designed for external power input to select between multiple tones
Robust IP66 rating ensures protection against dust and water exposure
Wide operating temperature range from -25 to 60 degrees Celsius
Lightweight construction at 0.212 kg for easy installation
Related links
- Schneider Electric Harmony XVB7 Series Tower Light 26.4V ac IP66
- Schneider Electric Harmony XVB7 Series Tower Light 264V ac IP66
- Schneider Electric Harmony XVB7 Series Tower Light 264V ac IP66
- Schneider Electric Harmony XVB7 Series Orange Rotating Effect Tower Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Base Unit 26.4V IP66
- Schneider Electric Harmony XVB7 Series Multi-Tone Alarm Sounder 26.4V ac IP66
- Schneider Electric Harmony XVB7 Series Base Unit 26.4V IP66
- Schneider Electric Harmony XVB7 Series Yellow Steady Effect Indicator Light AC/DC, IP66
