Schneider Electric Harmony XVB7 Series Yellow Steady Effect Indicator Light, LED Bulb 24V ac/dc, AC/DC, IP66
- RS Stock No.:
- 754-051
- Mfr. Part No.:
- XVB7C28
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP6,253.82
(exc. VAT)
PHP7,004.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 26 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,253.82 |
*price indicative
- RS Stock No.:
- 754-051
- Mfr. Part No.:
- XVB7C28
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XVB7 | |
| Product Type | Indicator Light | |
| Component Type | Light Module | |
| Current Type | AC/DC | |
| Light Effect | Steady | |
| Mount Type | Inverted, Upright | |
| Lens Colour | Yellow | |
| Lamp Included | Yes | |
| Terminal Type | Plug-In | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 60947-5-1 | |
| Height | 59.3mm | |
| Hazardous Area Certification | CSA, IEC 60947-5-1, UL | |
| IP Rating | IP66 | |
| Base Diameter | 70mm | |
| Housing Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XVB7 | ||
Product Type Indicator Light | ||
Component Type Light Module | ||
Current Type AC/DC | ||
Light Effect Steady | ||
Mount Type Inverted, Upright | ||
Lens Colour Yellow | ||
Lamp Included Yes | ||
Terminal Type Plug-In | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 60947-5-1 | ||
Height 59.3mm | ||
Hazardous Area Certification CSA, IEC 60947-5-1, UL | ||
IP Rating IP66 | ||
Base Diameter 70mm | ||
Housing Colour Yellow | ||
- COO (Country of Origin):
- DE
The Schneider Electric light module is designed for efficient signalling, providing a steady yellow light Ideal for various industrial applications. Its modular design ensures compatibility with diverse mounting options and configurations.
Standard lens with a 70 mm mounting diameter offers versatility in installation
IP66 protection rating ensures suitability for harsh environments
Long service life of 50,000 hours reduces maintenance frequency
Related links
- Schneider Electric Harmony XVB7 Series Yellow Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Orange Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Green Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series White Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Red Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Blue Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Yellow Flashing Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Yellow Blinking Effect Indicator Light AC/DC, IP66
