Schneider Electric Harmony XVB7 Series Yellow Flashing Effect Indicator Light, LED Bulb 24V ac/dc, AC/DC, IP66
- RS Stock No.:
- 754-043
- Mfr. Part No.:
- XVB7C68
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP15,128.43
(exc. VAT)
PHP16,943.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,128.43 |
*price indicative
- RS Stock No.:
- 754-043
- Mfr. Part No.:
- XVB7C68
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Indicator Light | |
| Series | Harmony XVB7 | |
| Component Type | Light Module | |
| Current Type | AC/DC | |
| Mount Type | Inverted, Upright | |
| Light Effect | Flashing | |
| Lens Colour | Yellow | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Plug-In | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 63.82mm | |
| Standards/Approvals | UL 60947-5-1 | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | CSA, IEC 60947-5-1, UL | |
| IP Rating | IP66 | |
| Housing Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Indicator Light | ||
Series Harmony XVB7 | ||
Component Type Light Module | ||
Current Type AC/DC | ||
Mount Type Inverted, Upright | ||
Light Effect Flashing | ||
Lens Colour Yellow | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Plug-In | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 63.82mm | ||
Standards/Approvals UL 60947-5-1 | ||
Base Diameter 70mm | ||
Hazardous Area Certification CSA, IEC 60947-5-1, UL | ||
IP Rating IP66 | ||
Housing Colour Yellow | ||
- COO (Country of Origin):
- DE
The Schneider Electric lighting solution provides a modular tower light designed for versatile signalling. Its bright yellow LED flashes to enhance visibility, ensuring effective communication in various operational environments.
Standard lens offers consistent performance
IP66 rating ensures protection against dust and water
Flashing frequency operates at 2 Hz for reliable indication
Rated life expectancy of 50,000 hours reduces maintenance needs
Environmental rating supports indoor use only with vibration and shock resistance
Related links
- Schneider Electric Harmony XVB7 Series Yellow Flashing Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Red Flashing Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Green Flashing Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Blue Flashing Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Orange Flashing Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series White Flashing Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Yellow Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Yellow Blinking Effect Indicator Light AC/DC, IP66
