Schneider Electric Harmony XVB7 Series Red Flashing Effect Indicator Light, LED Bulb 24V ac/dc, AC/DC, IP66
- RS Stock No.:
- 754-060
- Mfr. Part No.:
- XVB7C64
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP14,447.28
(exc. VAT)
PHP16,180.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,447.28 |
*price indicative
- RS Stock No.:
- 754-060
- Mfr. Part No.:
- XVB7C64
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Indicator Light | |
| Series | Harmony XVB7 | |
| Component Type | Light Module | |
| Current Type | AC/DC | |
| Light Effect | Flashing | |
| Mount Type | Inverted, Upright | |
| Lens Colour | Red | |
| Lamp Included | Yes | |
| Terminal Type | Plug-In | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 59.3mm | |
| Standards/Approvals | UL 60947-5-1 | |
| Base Diameter | 70mm | |
| IP Rating | IP66 | |
| Hazardous Area Certification | CSA, IEC 60947-5-1, UL | |
| Housing Colour | Red | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Indicator Light | ||
Series Harmony XVB7 | ||
Component Type Light Module | ||
Current Type AC/DC | ||
Light Effect Flashing | ||
Mount Type Inverted, Upright | ||
Lens Colour Red | ||
Lamp Included Yes | ||
Terminal Type Plug-In | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 59.3mm | ||
Standards/Approvals UL 60947-5-1 | ||
Base Diameter 70mm | ||
IP Rating IP66 | ||
Hazardous Area Certification CSA, IEC 60947-5-1, UL | ||
Housing Colour Red | ||
- COO (Country of Origin):
- DE
The Schneider Electric Light Module designed for clear signalling in various environments. This light module utilises a red, flashing lens, providing an effective Visual alert for operational activities.
Modular design allows for easy assembly and installation
Constructed from Durable polycarbonate material for enhanced longevity
Delivers flashing signalling type at a frequency of 2 Hz
Related links
- Schneider Electric Harmony XVB7 Series Red Flashing Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Green Flashing Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Yellow Flashing Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Orange Flashing Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Blue Flashing Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series White Flashing Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Red Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Red Blinking Effect Indicator Light AC/DC, IP66
