Schneider Electric Harmony XVB7 Series White Flashing Effect Indicator Light, LED Bulb 24V ac/dc, AC/DC, IP66
- RS Stock No.:
- 754-048
- Mfr. Part No.:
- XVB7L67
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP18,136.49
(exc. VAT)
PHP20,312.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,136.49 |
*price indicative
- RS Stock No.:
- 754-048
- Mfr. Part No.:
- XVB7L67
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XVB7 | |
| Product Type | Indicator Light | |
| Component Type | Light Module | |
| Current Type | AC/DC | |
| Mount Type | Inverted, Upright | |
| Light Effect | Flashing | |
| Lens Colour | White | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Plug-In | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 60947-5-1 | |
| Height | 59.3mm | |
| Base Diameter | 70mm | |
| IP Rating | IP66 | |
| Hazardous Area Certification | CSA, IEC 60947-5-1, UL | |
| Housing Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XVB7 | ||
Product Type Indicator Light | ||
Component Type Light Module | ||
Current Type AC/DC | ||
Mount Type Inverted, Upright | ||
Light Effect Flashing | ||
Lens Colour White | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Plug-In | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 60947-5-1 | ||
Height 59.3mm | ||
Base Diameter 70mm | ||
IP Rating IP66 | ||
Hazardous Area Certification CSA, IEC 60947-5-1, UL | ||
Housing Colour Grey | ||
- COO (Country of Origin):
- DE
The Schneider Electric modular tower light serves as a signalling device for various applications. Featuring a robust design, it provides an effective Visual alert through a white LED light.
Net weight of 0.108 kg ensures easy installation
IP66 rating guarantees protection against dust and water
Operating temperature range from -25 to 60 °C suits diverse environments
Related links
- Schneider Electric Harmony XVB7 Series White Flashing Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Orange Flashing Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Yellow Flashing Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Red Flashing Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Green Flashing Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Blue Flashing Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Yellow Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Green Blinking Effect Indicator Light AC/DC, IP66
