Schneider Electric Harmony XVB7 Series Tower Light 264V ac, DC, IP66
- RS Stock No.:
- 862-427
- Mfr. Part No.:
- XVB7C51
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP50,051.20
(exc. VAT)
PHP56,057.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,051.20 |
*price indicative
- RS Stock No.:
- 862-427
- Mfr. Part No.:
- XVB7C51
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XVB7 | |
| Product Type | Tower Light | |
| Component Type | Base Module | |
| Multifunction | Yes | |
| Current Type | DC | |
| Mount Type | Tube | |
| Current Consumption | 3mA | |
| Terminal Type | USB 2.0 | |
| Maximum Supply Voltage | 264V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 102.2mm | |
| Standards/Approvals | UL 60947-5-1 | |
| Base Diameter | 70mm | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Housing Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XVB7 | ||
Product Type Tower Light | ||
Component Type Base Module | ||
Multifunction Yes | ||
Current Type DC | ||
Mount Type Tube | ||
Current Consumption 3mA | ||
Terminal Type USB 2.0 | ||
Maximum Supply Voltage 264V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 102.2mm | ||
Standards/Approvals UL 60947-5-1 | ||
Base Diameter 70mm | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Housing Colour Silver | ||
- COO (Country of Origin):
- DE
The Schneider Electric base is designed for effective USB connectivity in industrial environments, ensuring seamless integration and reliable functionality for various applications.
Compatibility with HMI and PC systems for versatile usage
Durable polycarbonate construction ensures longevity and sturdiness
IP66 rated for exceptional protection against dust and water ingress
Supports USB 2.0 Type C connectivity for efficient power and data transfer
Can be mounted directly or using a tube for flexible installation
Related links
- Schneider Electric Harmony XVB7 Series Tower Light 264V ac IP66
- Schneider Electric Harmony XVB7 Series Tower Light 26.4V ac IP66
- Schneider Electric Harmony XVB7 Series Tower Light 26.4V ac IP66
- Schneider Electric Harmony XVB7 Series Orange Rotating Effect Tower Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Yellow Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Green Blinking Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Orange Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Yellow Flashing Effect Indicator Light AC/DC, IP66
