Schneider Electric Harmony XVB7 Series Tower Light 26.4V ac, AC/DC, IP66
- RS Stock No.:
- 862-424
- Mfr. Part No.:
- XVB7C21BQ
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP19,605.31
(exc. VAT)
PHP21,957.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 16 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,605.31 |
*price indicative
- RS Stock No.:
- 862-424
- Mfr. Part No.:
- XVB7C21BQ
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XVB7 | |
| Product Type | Tower Light | |
| Component Type | Base Module | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Mount Type | Tube | |
| Terminal Type | Spring Clamp Terminal | |
| Maximum Supply Voltage | 26.4V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 60947-5-1 | |
| Height | 36mm | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Housing Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XVB7 | ||
Product Type Tower Light | ||
Component Type Base Module | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Mount Type Tube | ||
Terminal Type Spring Clamp Terminal | ||
Maximum Supply Voltage 26.4V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 60947-5-1 | ||
Height 36mm | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Housing Colour Silver | ||
- COO (Country of Origin):
- DE
The Schneider Electric Base Module provides the essential structural and electrical foundation for building your industrial signaling stack. This silver-coloured unit supports up to five modular elements to ensure clear Visual and audible status alerts.
70 mm diameter base with an adapter and cover
Push-in spring clamp terminals for tool-free assembly
Compatible with 24V AC to DC electrical systems
Related links
- Schneider Electric Harmony XVB7 Series Tower Light 26.4V ac IP66
- Schneider Electric Harmony XVB7 Series Tower Light 26.4V ac IP66
- Schneider Electric Harmony XVB7 Series Tower Light 264V ac IP66
- Schneider Electric Harmony XVB7 Series Tower Light 264V ac IP66
- Schneider Electric Harmony XVB7 Series Orange Rotating Effect Tower Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Base Unit 26.4V IP66
- Schneider Electric Harmony XVB7 Series Multi-Tone Alarm Sounder 26.4V ac IP66
- Schneider Electric Harmony XVB7 Series Base Unit 26.4V IP66
