SAUTER REGULATION EXR600F001 Series Signal Conditioning, Voltage Input, Relay Output, 24V Supply
- RS Stock No.:
- 766-796
- Mfr. Part No.:
- EXR600F001
- Manufacturer:
- SAUTER REGULATION
N
Subtotal (1 unit)*
PHP29,949.91
(exc. VAT)
PHP33,543.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,949.91 |
*price indicative
- RS Stock No.:
- 766-796
- Mfr. Part No.:
- EXR600F001
- Manufacturer:
- SAUTER REGULATION
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Signal Conditioning | |
| Input Signal Type | Voltage | |
| Output Signal Type | Relay | |
| Input Range | 10 V | |
| Output Range | 230 V ac | |
| Supply Voltage | 24V | |
| Hazardous Area Certification | No | |
| Mount Type | DIN Rail | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -20°C | |
| IP Rating | IP00 | |
| Signal Conditioner Type | Converter | |
| Standards/Approvals | Screw | |
| Series | EXR600F001 | |
| Number of Channels | 1 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Signal Conditioning | ||
Input Signal Type Voltage | ||
Output Signal Type Relay | ||
Input Range 10 V | ||
Output Range 230 V ac | ||
Supply Voltage 24V | ||
Hazardous Area Certification No | ||
Mount Type DIN Rail | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -20°C | ||
IP Rating IP00 | ||
Signal Conditioner Type Converter | ||
Standards/Approvals Screw | ||
Series EXR600F001 | ||
Number of Channels 1 | ||
- COO (Country of Origin):
- FR
The SAUTER REGULATION 3-point converter is designed for precise control in electrical cabinets. It allows for reliable signal transformation and secure connections for optimal performance.
Operates with a supply voltage of 24 V ± 10%
Compact dimensions of 85 x 85 x 53 mm for easy integration
Related links
- RS PRO Relay Voltage Input 24V Supply
- Phoenix Contact MACX MCR-PTB-SP Series Signal Conditioner Relay Output ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Relay Output ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Relay Output ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Relay Output IECEx, ATEX
- TDE Instruments AOV Series Signal Conditioning Voltage Output, 5V Supply
- TDE Instruments AIP Series Signal Conditioning Voltage Output, 3.3V Supply
- TDE Instruments AIP Series Signal Conditioning Voltage Output, 5V Supply
