Phoenix Contact MINI MCR Series Solenoid Driver, Voltage Input, Voltage Output, ATEX

Subtotal (1 unit)*

PHP22,787.25

(exc. VAT)

PHP25,521.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,787.25

*price indicative

RS Stock No.:
519-909
Mfr. Part No.:
1277114
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Solenoid Driver

Input Signal Type

Voltage

Output Signal Type

Voltage

Input Range

19.2 → 30 V dc

Output Range

12.5 V dc (38 mA)

Hazardous Area Certification

ATEX

Maximum Operating Temperature

70°C

Terminal Type

Push-in

Minimum Operating Temperature

-40°C

IP Rating

IP20

SIL Level

3

Standards/Approvals

EN 61326-3-2, EN 61000-6-2, IECEx TUR 21.0043 X, GB/T 3836.3, TÜV 21 UKEX 7021 X, TÜV 21 ATEX 8651 X, CE, IEC/EN 61010-1, GB/T 3836.1, EN 61000-6-4, 2023122310116238 UL 61010-2-201, IEC/EN 60079-11, EN 61326-1, IEC/EN 60079-7, GB/T 3836.4

Series

MINI MCR

Number of Channels

1

COO (Country of Origin):
DE
The Phoenix Contact Solenoid Driver is designed for precision control of Ex i solenoid valves in hazardous environments. Built with a focus on safety and reliability, this robust device operates with a no-load voltage of 23 V DC and a current limitation of 38 mA. It utilises a loop-powered configuration and achieves a Safety Integrity Level (SIL) of 3, ensuring optimal performance in critical applications. The unit features a user-friendly push-in connection system for streamlined installation, making it an excellent choice for automation in industrial settings where safety regulations are paramount. The technical specifications comply with the relevant IEC standards, affirming its suitability for use in explosive atmospheres.

Engineered for controlling Ex i solenoid valves effectively

No external supply is required due to its loop powered nature

Provides dual input/output electrical isolation to enhance safety measures

Designed for operation across a wide ambient temperature range

Compact dimensions facilitate integration into space constrained environments

Compliance with global safety standards makes it versatile for various applications

Minimises installation time with its intuitive push in connection method

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy