Phoenix Contact 1157 Series Solenoid Driver, Voltage Input, Voltage Output, ATEX, IECEx

Subtotal (1 unit)*

PHP18,372.64

(exc. VAT)

PHP20,577.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP18,372.64

*price indicative

PH - YearEndPromo - PDP
RS Stock No.:
493-226
Mfr. Part No.:
1157867
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Module Type

Solenoid Driver

Input Signal Type

Voltage

Output Signal Type

Voltage

Hazardous Area Certification

ATEX, IECEx

Series

1157

COO (Country of Origin):
DE
The Phoenix Contact Solenoid Driver, designed specifically for controlling Ex i solenoid valves in potentially explosive environments, combines advanced technology with robust performance. As part of the MINI Analog Pro series, it ensures high reliability in demanding applications. With a no-load voltage of 20 V DC and a current limitation of 25 mA, this product is engineered for efficiency. Its loop-powered design eliminates the need for external supply, offering seamless installation and operation. Furthermore, the driver is suitable for various industrial sectors, ensuring safety with a Safety Integrity Level of 3 as per IEC 61508 standards. Ideal for systems requiring precise control and protection, this versatile device solidifies its position as an essential component for automation systems.

Designed for use in explosive atmospheres ensuring maximum safety
Loop powered operation simplifies installation and reduces complexity
Robust construction with double/reinforced insulation enhances durability
High voltage and current ratings allow for efficient performance under load
Versatile application across several industrial sectors
Built to withstand extreme temperature variations ensuring reliability
Compact dimensions facilitate easy integration into tight spaces
Meets multiple compliance standards demonstrating global interoperability

Related links