Phoenix Contact 1157 Series Signal Conditioner, Voltage Input, Voltage Output, IECEx, ATEX

Subtotal (1 unit)*

PHP24,561.03

(exc. VAT)

PHP27,508.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP24,561.03

*price indicative

RS Stock No.:
497-323
Mfr. Part No.:
1157869
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Signal Conditioner

Input Signal Type

Voltage

Output Signal Type

Voltage

Input Range

19.2 → 30 V dc

Output Range

10.7 V dc

Hazardous Area Certification

IECEx, ATEX

Maximum Operating Temperature

70°C

Terminal Type

Screw

Minimum Operating Temperature

-40°C

IP Rating

IP20

SIL Level

3

Standards/Approvals

CE, GB/T 3836.4, GB/T 3836.3, IEC/EN 61326-3-2, EN 61326-1, GB/T 3836.1, IEC/EN 60079-11, IEC/EN 61000-6-2, NAMUR NE 21, IEC/EN 60079-7, IEC/EN 61000-6-4, UL 61010-2-201, IEC/EN 61010-1

Series

1157

Number of Channels

1

COO (Country of Origin):
DE
The Phoenix Contact Solenoid Driver is designed specifically for applications within explosive environments. This innovative driver enables precise control of solenoid valves, ensuring safe and reliable functionality. Engineered with exceptional safety features, it supports loop-powered operation without requiring external supply voltage, making it a highly efficient solution for controlling Ex i circuits. Its robust design is backed by various certifications, ensuring compliance with international safety and quality standards, making it an ideal choice for demanding industrial environments. With a high level of integration and efficient power management, this solenoid driver is a pivotal component in modern automation solutions.

Supports Ex i circuits for enhanced safety in hazardous environments

Loop powered design facilitates straightforward installations

Robust build quality ensures long term reliability

Designed for rapid response with minimal latency

Compatible with a variety of solenoid valves enhancing flexibility

Offers comprehensive safety certifications for peace of mind

Compact dimensions enable easy integration into tight spaces

Low power consumption optimises operational efficiency

User friendly connection method simplifies wiring processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy