Phoenix Contact MINI MCR Series Signal Conditioner, Voltage Input, Voltage Output, ATEX
- RS Stock No.:
- 512-256
- Mfr. Part No.:
- 2908811
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP24,561.03
(exc. VAT)
PHP27,508.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 01, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP24,561.03 |
*price indicative
- RS Stock No.:
- 512-256
- Mfr. Part No.:
- 2908811
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Signal Conditioner | |
| Input Signal Type | Voltage | |
| Output Signal Type | Voltage | |
| Input Range | 19.2 → 30 V dc | |
| Output Range | 12.2 V dc (48 mA) | |
| Hazardous Area Certification | ATEX | |
| Mount Type | DIN Rail | |
| Maximum Operating Temperature | 70°C | |
| Terminal Type | Push-in | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP20 | |
| Signal Conditioner Type | Ex i-Solenoid Driver | |
| SIL Level | 3 | |
| Standards/Approvals | IEC/EN 60079-11, GB/T 3836.3, EN 61326-1, GB/T 3836.1, GB/T 3836.4, IEC/EN 61000-6-4, NAMUR NE 21, IEC/EN 60079-7, IEC/EN 61010-1, IEC/EN 61000-6-2, IEC/EN 61326-3-2 | |
| Series | MINI MCR | |
| Number of Channels | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Signal Conditioner | ||
Input Signal Type Voltage | ||
Output Signal Type Voltage | ||
Input Range 19.2 → 30 V dc | ||
Output Range 12.2 V dc (48 mA) | ||
Hazardous Area Certification ATEX | ||
Mount Type DIN Rail | ||
Maximum Operating Temperature 70°C | ||
Terminal Type Push-in | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP20 | ||
Signal Conditioner Type Ex i-Solenoid Driver | ||
SIL Level 3 | ||
Standards/Approvals IEC/EN 60079-11, GB/T 3836.3, EN 61326-1, GB/T 3836.1, GB/T 3836.4, IEC/EN 61000-6-4, NAMUR NE 21, IEC/EN 60079-7, IEC/EN 61010-1, IEC/EN 61000-6-2, IEC/EN 61326-3-2 | ||
Series MINI MCR | ||
Number of Channels 1 | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Output 9.6 V dc Supply, ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Output, 30V dc Supply
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Output 9.6 V dc Supply
- Phoenix Contact MINI MCR Series Solenoid Driver Voltage Output, ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Current/Voltage Output 9.6 V dc Supply, ATEX
- Phoenix Contact MINI MCR-SL-PTB-FM Series Signal Conditioner Voltage Output 30 V dc Supply
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Output 9.6 V dc Supply D T6,
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Output Class I Div 2,
