Phoenix Contact MINI MCR Series Solenoid Driver, Voltage Input, Voltage Output, ATEX
- RS Stock No.:
- 518-337
- Mfr. Part No.:
- 2908810
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP22,787.25
(exc. VAT)
PHP25,521.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 07, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP22,787.25 |
*price indicative
- RS Stock No.:
- 518-337
- Mfr. Part No.:
- 2908810
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Solenoid Driver | |
| Input Signal Type | Voltage | |
| Output Signal Type | Voltage | |
| Input Range | 19.2 → 30 V dc | |
| Output Range | 12.2 V dc (48 mA) | |
| Hazardous Area Certification | ATEX | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP20 | |
| Signal Conditioner Type | Solenoid | |
| SIL Level | 3 | |
| Standards/Approvals | IEC/EN 60079-11, IEC/EN 61000-6-4, CE, EN 61326-1, NAMUR NE 21, IEC/EN 60079-7, IEC/EN 61010-1, GB/T 3836.1, GB/T 3836.3, IEC/EN 61326-3-2, IEC/EN 61000-6-2, UL 61010-2-201, GB/T 3836.4 | |
| Series | MINI MCR | |
| Number of Channels | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Solenoid Driver | ||
Input Signal Type Voltage | ||
Output Signal Type Voltage | ||
Input Range 19.2 → 30 V dc | ||
Output Range 12.2 V dc (48 mA) | ||
Hazardous Area Certification ATEX | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP20 | ||
Signal Conditioner Type Solenoid | ||
SIL Level 3 | ||
Standards/Approvals IEC/EN 60079-11, IEC/EN 61000-6-4, CE, EN 61326-1, NAMUR NE 21, IEC/EN 60079-7, IEC/EN 61010-1, GB/T 3836.1, GB/T 3836.3, IEC/EN 61326-3-2, IEC/EN 61000-6-2, UL 61010-2-201, GB/T 3836.4 | ||
Series MINI MCR | ||
Number of Channels 1 | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact MINI MCR Series Solenoid Driver Voltage Output, ATEX
- Phoenix Contact MINI MCR Series Solenoid Driver Voltage Output IECEx UL
- Phoenix Contact 1157 Series Solenoid Driver Voltage Output IECEx
- Phoenix Contact 1157 Series Solenoid Driver Voltage Output ATEX
- Phoenix Contact MINI MCR Series Solenoid Driver Voltage Output CCC UKCA Ex
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Output, ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Output 9.6 V dc Supply, ATEX
- Phoenix Contact MINI MCR Series Solenoid Driver Voltage Output IECEx UKCA Ex
