SMC Shock Absorber, RBA2725-X821, 27 mm Body Length, M27 x 1 mm Thread Size
- RS Stock No.:
- 645-857
- Mfr. Part No.:
- RBA2725-X821
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP13,157.62
(exc. VAT)
PHP14,736.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,157.62 |
*price indicative
- RS Stock No.:
- 645-857
- Mfr. Part No.:
- RBA2725-X821
- Manufacturer:
- SMC
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
| Brand | SMC | |
| Product Type | Shock Absorber | |
| Thread Size | M27 x 1 mm | |
| Length | 27mm | |
| Series | RB | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Shock Absorber | ||
Thread Size M27 x 1 mm | ||
Length 27mm | ||
Series RB | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- JP
The SMC Shock Absorber is a compact stroke pneumatic damper. It features a specially designed orifice that compensates for varying speeds and loads, ensuring consistent deceleration without requiring additional adjustments. This shock absorber is suitable for applications requiring reliable energy absorption and impact resistance.
Durable construction
Requires minimal upkeep due to robust design and sealing
Easy to install
Related links
- SMC Shock Absorber 86 mm Body Length M27 x 1.5 mm Thread Size
- SMC Shock Absorber 99 mm Body Length 25 mm Body Length, M27 x 1.5 mm Thread Size
- SMC Shock Absorber 86 mm Body Length 25 mm Body Length, M27 x 1.5 mm Thread Size
- SMC Shock Absorber 99 mm Body Length 25 mm Body Length, M27 x 1.5 mm Thread Size
- SMC Shock Absorber 99 mm Body Length 25 mm Body Length, M27 x 1.5 Thread Size
- SMC Shock Absorber 99 mm Body Length M27 x 1.5 Thread Size
- SMC Shock Absorber 20 mm Body Length, M14 x 1 mm Thread Size
- SMC Shock Absorber 129.5 mm Body Length 27 mm Thread Size