SMC Shock Absorber, RJ2725LU, 99 mm Body Length, 147mm Body Length, 25 mm Body Length, M27 x 1.5 mm Thread Size

Subtotal (1 unit)*

PHP11,350.38

(exc. VAT)

PHP12,712.43

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP11,350.38

*price indicative

RS Stock No.:
426-517
Mfr. Part No.:
RJ2725LU
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Thread Size

M27 x 1.5 mm

Product Type

Shock Absorber

Overall Length

147mm

Stroke Length

25mm

Length

99mm

Series

RJ

Maximum Energy Capacity Per Cycle

70J

Minimum Operating Temperature

-10°C

Standards/Approvals

RoHS

Maximum Operating Temperature

60°C

COO (Country of Origin):
JP
The SMC Shock absorbers, designed to stop conveyed objects softly and efficiently. It features a pre-load mechanism and newly developed oil seals for long-term continuous operation.

Unique orifice mechanism for smooth absorption characteristics

Suitable for a wide range of motion and collision speeds

Built with advanced oil seals for enhanced performance

Related links