SMC Shock Absorber, RBC2725S, 86 mm Body Length, 124mm Body Length, 25 mm Body Length, M27 x 1.5 mm Thread Size

Subtotal (1 unit)*

PHP11,331.11

(exc. VAT)

PHP12,690.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,331.11

*price indicative

RS Stock No.:
426-574
Mfr. Part No.:
RBC2725S
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Shock Absorber

Thread Size

M27 x 1.5 mm

Length

86mm

Overall Length

124mm

Stroke Length

25mm

Series

RBC

Maximum Energy Capacity Per Cycle

147J

Minimum Operating Temperature

-10°C

Standards/Approvals

RoHS

Maximum Operating Temperature

80°C

COO (Country of Origin):
JP
The SMC Shock Absorber from the RB Series, designed to absorb impact and noise in pneumatic systems. It features a compact design and automatic adjustment for optimal energy absorption.

Durable construction for long-lasting performance

Suitable for absorbing rotational energy

Operates effectively without the need for an external stopper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy