SMC Shock Absorber, RBA2015-X821, 20 mm Body Length, M14 x 1 mm Thread Size
- RS Stock No.:
- 645-856
- Mfr. Part No.:
- RBA2015-X821
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP8,851.79
(exc. VAT)
PHP9,914.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,851.79 |
*price indicative
- RS Stock No.:
- 645-856
- Mfr. Part No.:
- RBA2015-X821
- Manufacturer:
- SMC
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
| Brand | SMC | |
| Thread Size | M14 x 1 mm | |
| Product Type | Shock Absorber | |
| Length | 20mm | |
| Series | RB | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Thread Size M14 x 1 mm | ||
Product Type Shock Absorber | ||
Length 20mm | ||
Series RB | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Shock Absorber is a compact stroke pneumatic damper. It features a specially designed orifice that compensates for varying speeds and loads, ensuring consistent deceleration without requiring additional adjustments. This shock absorber is suitable for applications requiring reliable energy absorption and impact resistance.
Durable construction
Requires minimal upkeep due to robust design and sealing
Easy to install
Related links
- SMC Shock Absorber 14 mm Body Length, M14 x 1 mm Thread Size
- SMC Shock Absorber 58.3 mm Body Length M14 x 1.5 mm Thread Size
- SMC Shock Absorber 67.1 mm Body Length 12 mm Body Length, M14 x 1.5 mm Thread Size
- SMC Shock Absorber 58.8 mm Body Length 11 mm Body Length, M14 x 1.5 mm Thread Size
- SMC Shock Absorber 79.1 mm Body Length 12 mm Body Length, M14 x 1.5 mm Thread Size
- SMC Shock Absorber 79.1 mm Body Length 12 mm Body Length, M14 x 1.5 mm Thread Size
- SMC Shock Absorber 67.1 mm Body Length 10 mm Body Length, M14 x 1.5 mm Thread Size
- SMC Shock Absorber 58.8 mm Body Length M14 x 1.5 mm Thread Size