SMC Shock Absorber, RJ1412L, 79.1 mm Body Length, 79.1mm Body Length, 12 mm Body Length, M14 x 1.5 mm Thread Size
- RS Stock No.:
- 426-513
- Mfr. Part No.:
- RJ1412L
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP7,339.06
(exc. VAT)
PHP8,219.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,339.06 |
*price indicative
- RS Stock No.:
- 426-513
- Mfr. Part No.:
- RJ1412L
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Thread Size | M14 x 1.5 mm | |
| Product Type | Shock Absorber | |
| Stroke Length | 12mm | |
| Overall Length | 79.1mm | |
| Length | 79.1mm | |
| Series | RJ | |
| Maximum Energy Capacity Per Cycle | 10J | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Thread Size M14 x 1.5 mm | ||
Product Type Shock Absorber | ||
Stroke Length 12mm | ||
Overall Length 79.1mm | ||
Length 79.1mm | ||
Series RJ | ||
Maximum Energy Capacity Per Cycle 10J | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Shock absorbers, designed to stop conveyed objects softly and efficiently. It features a pre-load mechanism and newly developed oil seals for long-term continuous operation.
Unique orifice mechanism for smooth absorption characteristics
Suitable for a wide range of motion and collision speeds
Built with advanced oil seals for enhanced performance
Related links
- SMC Shock Absorber 79.1 mm Body Length 12 mm Body Length, M14 x 1.5 mm Thread Size
- SMC Shock Absorber 67.1 mm Body Length 12 mm Body Length, M14 x 1.5 mm Thread Size
- SMC Shock Absorber 67.1 mm Body Length 12 mm Body Length, M14 x 1.5 mm Thread Size
- SMC Shock Absorber 58.3 mm Body Length M14 x 1.5 mm Thread Size
- SMC Shock Absorber 67.1 mm Body Length 10 mm Body Length, M14 x 1.5 mm Thread Size
- SMC Shock Absorber 58.8 mm Body Length 11 mm Body Length, M14 x 1.5 mm Thread Size
- SMC Shock Absorber 58.8 mm Body Length M14 x 1.5 mm Thread Size
- SMC Shock Absorber 20 mm Body Length, M14 x 1 mm Thread Size
