SMC Shock Absorber, RBC1411S, 58.8 mm Body Length, 78.3mm Body Length, 11 mm Body Length, M14 x 1.5 mm Thread Size
- RS Stock No.:
- 426-573
- Mfr. Part No.:
- RBC1411S
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP7,557.12
(exc. VAT)
PHP8,463.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,557.12 |
*price indicative
- RS Stock No.:
- 426-573
- Mfr. Part No.:
- RBC1411S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Shock Absorber | |
| Thread Size | M14 x 1.5 mm | |
| Length | 58.8mm | |
| Stroke Length | 11mm | |
| Overall Length | 78.3mm | |
| Series | RBC | |
| Maximum Energy Capacity Per Cycle | 14.7J | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Shock Absorber | ||
Thread Size M14 x 1.5 mm | ||
Length 58.8mm | ||
Stroke Length 11mm | ||
Overall Length 78.3mm | ||
Series RBC | ||
Maximum Energy Capacity Per Cycle 14.7J | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Shock Absorber from the RB Series, designed to absorb impact and noise in pneumatic systems. It features a compact design and automatic adjustment for optimal energy absorption.
Durable construction for long-lasting performance
Suitable for absorbing rotational energy
Operates effectively without the need for an external stopper
Related links
- SMC Shock Absorber 58.3 mm Body Length M14 x 1.5 mm Thread Size
- SMC Shock Absorber 67.3 mm Body Length M14 x 1.5 Thread Size
- SMC Shock Absorber 67.3 mm Body Length M14 x 1.5 Thread Size
- SMC Shock Absorber 58.8 mm Body Length M14 x 1.5 mm Thread Size
- SMC Shock Absorber 67.1 mm Body Length 12 mm Body Length, M14 x 1.5 mm Thread Size
- SMC Shock Absorber 79.1 mm Body Length 12 mm Body Length, M14 x 1.5 mm Thread Size
- SMC Shock Absorber 79.1 mm Body Length 12 mm Body Length, M14 x 1.5 mm Thread Size
- SMC Shock Absorber 67.1 mm Body Length 10 mm Body Length, M14 x 1.5 mm Thread Size
