SMC Shock Absorber, RJ1412HU, 67.1 mm Body Length, 79.1mm Body Length, 12 mm Body Length, M14 x 1.5 mm Thread Size

Subtotal (1 unit)*

PHP8,325.11

(exc. VAT)

PHP9,324.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,325.11

*price indicative

RS Stock No.:
456-924
Mfr. Part No.:
RJ1412HU
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Shock Absorber

Thread Size

M14 x 1.5 mm

Length

67.1mm

Stroke Length

12mm

Overall Length

79.1mm

Series

RJ

Maximum Energy Capacity Per Cycle

10J

Minimum Operating Temperature

-10°C

Standards/Approvals

RoHS

Maximum Operating Temperature

60°C

COO (Country of Origin):
JP
The SMC Shock Absorber Series RJ is designed for light load applications that require quick, low-speed stops. These soft type shock absorbers are ideal for systems such as air slide tables, rodless cylinders, and rotary cylinders. Series RJ provides softer absorption, making it perfect for applications like small conveyors, where a gentle stop is essential to prevent damage and improve system efficiency.

Fully interchangeable with our existing Series RB absorber range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy