SMC Shock Absorber, RBA1006-X692, 8 mm Body Length, M8 x 1 mm Thread Size
- RS Stock No.:
- 645-853
- Mfr. Part No.:
- RBA1006-X692
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP5,448.05
(exc. VAT)
PHP6,101.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,448.05 |
*price indicative
- RS Stock No.:
- 645-853
- Mfr. Part No.:
- RBA1006-X692
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Shock Absorber | |
| Thread Size | M8 x 1 mm | |
| Length | 8mm | |
| Series | RB | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Shock Absorber | ||
Thread Size M8 x 1 mm | ||
Length 8mm | ||
Series RB | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Shock Absorber is a compact stroke pneumatic damper. It features a specially designed orifice that compensates for varying speeds and loads, ensuring consistent deceleration without requiring additional adjustments. This shock absorber is suitable for applications requiring reliable energy absorption and impact resistance.
Durable construction
Requires minimal upkeep due to robust design and sealing
Easy to install
Related links
- SMC Shock Absorber 8 mm Body Length, M8 x 1 mm Thread Size
- SMC Shock Absorber 40.8 mm Body Length 6 mm Body Length, M8 x 1 mm Thread Size
- SMC Shock Absorber 40.8 mm Body Length 5 mm Body Length, M8 x 1 mm Thread Size
- SMC Shock Absorber 46.8 mm Body Length 6 mm Body Length, M8 x 1 mm Thread Size
- SMC Shock Absorber 33.4 mm Body Length 5 mm Body Length, M8 x 1 mm Thread Size
- SMC Shock Absorber 33.4 mm Body Length 6 mm Body Length, M8 x 1 mm Thread Size
- SMC Shock Absorber 40.8 mm Body Length 6 mm Body Length, M8 x 1 Thread Size
- SMC Shock Absorber 40.8 mm Body Length M8 x 1 Thread Size
