SMC Shock Absorber, RJ0806H, 46.8 mm Body Length, 46.8mm Body Length, 6 mm Body Length, M8 x 1 mm Thread Size

Subtotal (1 unit)*

PHP6,053.61

(exc. VAT)

PHP6,780.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,053.61

*price indicative

RS Stock No.:
426-507
Mfr. Part No.:
RJ0806H
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Thread Size

M8 x 1 mm

Product Type

Shock Absorber

Length

46.8mm

Stroke Length

6mm

Overall Length

46.8mm

Series

RJ

Maximum Energy Capacity Per Cycle

1J

Minimum Operating Temperature

-10°C

Standards/Approvals

RoHS

Maximum Operating Temperature

60°C

COO (Country of Origin):
JP
The SMC Shock absorbers, designed to stop conveyed objects softly and efficiently. It features a pre-load mechanism and newly developed oil seals for long-term continuous operation.

Unique orifice mechanism for smooth absorption characteristics

Suitable for a wide range of motion and collision speeds

Built with advanced oil seals for enhanced performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy