SMC Shock Absorber, RJ0806LU, 40.8 mm Body Length, 46.8mm Body Length, 6 mm Body Length, M8 x 1 mm Thread Size
- RS Stock No.:
- 456-922
- Mfr. Part No.:
- RJ0806LU
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP6,183.01
(exc. VAT)
PHP6,924.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,183.01 |
*price indicative
- RS Stock No.:
- 456-922
- Mfr. Part No.:
- RJ0806LU
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Thread Size | M8 x 1 mm | |
| Product Type | Shock Absorber | |
| Stroke Length | 6mm | |
| Length | 40.8mm | |
| Overall Length | 46.8mm | |
| Series | RJ | |
| Maximum Energy Capacity Per Cycle | 1J | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Thread Size M8 x 1 mm | ||
Product Type Shock Absorber | ||
Stroke Length 6mm | ||
Length 40.8mm | ||
Overall Length 46.8mm | ||
Series RJ | ||
Maximum Energy Capacity Per Cycle 1J | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- JP
The SMC Shock Absorber Series RJ is designed for light load applications that require quick, low-speed stops. These soft type shock absorbers are ideal for systems such as air slide tables, rodless cylinders, and rotary cylinders. Series RJ provides softer absorption, making it perfect for applications like small conveyors, where a gentle stop is essential to prevent damage and improve system efficiency.
Fully interchangeable with our existing Series RB absorber range
Related links
- SMC Shock Absorber 40.8 mm Body Length 6 mm Body Length, M8 x 1 Thread Size
- SMC Shock Absorber 40.8 mm Body Length M8 x 1 Thread Size
- SMC Shock Absorber 40.8 mm Body Length M8 x 1 Thread Size
- SMC Shock Absorber 40.8 mm Body Length M8 x 1 Thread Size
- SMC Shock Absorber 46.8 mm Body Length 6 mm Body Length, M8 x 1 mm Thread Size
- SMC Shock Absorber 33.4 mm Body Length 5 mm Body Length, M8 x 1 mm Thread Size
- SMC Shock Absorber 40.8 mm Body Length 5 mm Body Length, M8 x 1 mm Thread Size
- SMC Shock Absorber 40.8 mm Body Length M8 x 1 Thread Size
