SMC Shock Absorber, RBA0805-X692, 8 mm Body Length, M8 x 1 mm Thread Size
- RS Stock No.:
- 645-852
- Mfr. Part No.:
- RBA0805-X692
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP5,448.05
(exc. VAT)
PHP6,101.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 5 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,448.05 |
*price indicative
- RS Stock No.:
- 645-852
- Mfr. Part No.:
- RBA0805-X692
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Thread Size | M8 x 1 mm | |
| Product Type | Shock Absorber | |
| Length | 8mm | |
| Series | RB | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Thread Size M8 x 1 mm | ||
Product Type Shock Absorber | ||
Length 8mm | ||
Series RB | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- JP
The SMC Shock Absorber is a compact stroke pneumatic damper. It features a specially designed orifice that compensates for varying speeds and loads, ensuring consistent deceleration without requiring additional adjustments. This shock absorber is suitable for applications requiring reliable energy absorption and impact resistance.
Durable construction
Requires minimal upkeep due to robust design and sealing
Easy to install
Related links
- SMC Shock Absorber 8 mm Body Length, M8 x 1 mm Thread Size
- SMC Shock Absorber 40.8 mm Body Length 5 mm Body Length, M8 x 1 mm Thread Size
- SMC Shock Absorber 46.8 mm Body Length 6 mm Body Length, M8 x 1 mm Thread Size
- SMC Shock Absorber 40.8 mm Body Length 6 mm Body Length, M8 x 1 mm Thread Size
- SMC Shock Absorber 33.4 mm Body Length 5 mm Body Length, M8 x 1 mm Thread Size
- SMC Shock Absorber 33.4 mm Body Length 6 mm Body Length, M8 x 1 mm Thread Size
- SMC Shock Absorber 40.8 mm Body Length M8 x 1 Thread Size
- SMC Shock Absorber 40.8 mm Body Length M8 x 1 Thread Size
