FIMM Sheet Metal Metal shelf, 1.2 m x 800mm, 800 mm, 100 kg Load

N

Subtotal (1 unit)*

PHP9,654.25

(exc. VAT)

PHP10,812.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,654.25

*price indicative

RS Stock No.:
717-591
Mfr. Part No.:
882701006
Manufacturer:
FIMM
Find similar products by selecting one or more attributes.
Select all

Brand

FIMM

Product Type

Metal shelf

Sub Type

Shelf

Load Capacity

100kg

Height

1.2m

Width

800mm

Depth

800mm

Material

Sheet Metal

RoHS Status: Exempt

COO (Country of Origin):
FR
The FIMM Sheet metal shelf is designed for Durable storage in demanding environments. It provides reliable support with a strong construction suitable for corrosive conditions.

Constructed from robust sheet metal

Supports payload up to 100 kg

Provides 2 mm thickness for enhanced strength

Suitable for use in corrosive environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy