FIMM Sheet Metal Metal shelf, 1 m x 600mm, 600 mm, 100 kg Load
- RS Stock No.:
- 717-589
- Mfr. Part No.:
- 882701005
- Manufacturer:
- FIMM
Subtotal (1 unit)*
PHP8,822.42
(exc. VAT)
PHP9,881.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,822.42 |
*price indicative
- RS Stock No.:
- 717-589
- Mfr. Part No.:
- 882701005
- Manufacturer:
- FIMM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Metal shelf | |
| Sub Type | Shelf | |
| Load Capacity | 100kg | |
| Width | 600mm | |
| Height | 1m | |
| Depth | 600mm | |
| Material | Sheet Metal | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Metal shelf | ||
Sub Type Shelf | ||
Load Capacity 100kg | ||
Width 600mm | ||
Height 1m | ||
Depth 600mm | ||
Material Sheet Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Sheet metal shelf is designed for Durable storage in demanding environments. It provides reliable support with a strong construction suitable for corrosive conditions.
Constructed from robust sheet metal
Supports payload up to 100 kg
Provides 2 mm thickness for enhanced strength
Suitable for use in corrosive environments
Related links
- FIMM Sheet Metal Metal shelf 500 mm, 100 kg Load
- FIMM Sheet Metal Metal shelf 800 mm, 100 kg Load
- FIMM Wood Shelving System 600 mm, 100 kg Load
- FIMM Foldable Sheet Metal Trolley 990 mm 920mm, 610 mm
- FIMM 100 kg Foldable Aluminium Trolley, 100 kg Load
- FIMM Platform Trolley, 100 kg Load
- FIMM Steel Castor Trolley, 100 kg Load
- FIMM Platform Trolley 100 kg Load, 400 mm
