FIMM Wood Shelving System, 1 m x 600mm, 600 mm, 100 kg Load
- RS Stock No.:
- 717-586
- Mfr. Part No.:
- 882701002
- Manufacturer:
- FIMM
Subtotal (1 unit)*
PHP7,039.76
(exc. VAT)
PHP7,884.53
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP7,039.76 |
*price indicative
- RS Stock No.:
- 717-586
- Mfr. Part No.:
- 882701002
- Manufacturer:
- FIMM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Shelving System | |
| Sub Type | Shelf | |
| Load Capacity | 100kg | |
| Height | 1m | |
| Width | 600mm | |
| Depth | 600mm | |
| Material | Wood | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Shelving System | ||
Sub Type Shelf | ||
Load Capacity 100kg | ||
Height 1m | ||
Width 600mm | ||
Depth 600mm | ||
Material Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Shelf MADE of melamine coated wood is designed to provide Durable and practical storage support. It offers a sturdy construction suitable for everyday use in professional and industrial environments.
Constructed from melamine coated wood
Supports payload up to 100 kg
Provides 16 mm thickness for strength and stability
Ensures easy cleaning and maintenance
Related links
- FIMM Sheet Metal Metal shelf 600 mm, 100 kg Load
- FIMM Wood Shelving System 800 mm, 100 kg Load
- FIMM Wood Shelving System 500 mm, 100 kg Load
- FIMM Sheet Metal Metal shelf 500 mm, 100 kg Load
- FIMM Sheet Metal Metal shelf 800 mm, 100 kg Load
- FIMM Wood Dolly 300mm W x 600 mm L x 300 mm H
- FIMM Wood Dolly 400mm W x 600 mm L x 400 mm H
- FIMM Wood Dolly 400mm W x 600 mm L x 400 mm H
