Ruland Collar, One Piece, Clamp Screw, OD 40 mm OD, W 15mm, Anodised Aluminium
- RS Stock No.:
- 605-664
- Mfr. Part No.:
- OF-MCL-20-AN
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP4,316.38
(exc. VAT)
PHP4,834.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,316.38 |
*price indicative
- RS Stock No.:
- 605-664
- Mfr. Part No.:
- OF-MCL-20-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 20mm | |
| Product Type | Collar | |
| One/Two Piece | One Piece | |
| Material | Anodised Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 40mm | |
| Fastening | Clamp Screw | |
| Width | 15mm | |
| Finish | Black Anodised | |
| Series | OF-MCL | |
| Bore Type | Clamp Style | |
| Standards/Approvals | RoHs and Reach, DIN 91 1.9 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 20mm | ||
Product Type Collar | ||
One/Two Piece One Piece | ||
Material Anodised Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 40mm | ||
Fastening Clamp Screw | ||
Width 15mm | ||
Finish Black Anodised | ||
Series OF-MCL | ||
Bore Type Clamp Style | ||
Standards/Approvals RoHs and Reach, DIN 91 1.9 | ||
- COO (Country of Origin):
- US
The Ruland One-piece shaft collar is engineered for precision and efficiency, featuring a robust design that ensures optimal performance in various applications. With its 20mm bore and 40mm outer diameter, this collar offers exceptional versatility for mounting and alignment needs. Crafted from high-grade 2024 aluminum with an anodized finish, the product combines durability with an aesthetically pleasing appearance. Its clamp style design guarantees a secure fit without marring the shaft, making it an essential tool for equipment manufacturers seeking reliability and precision. The Ruland shaft collar stands out with its tightly controlled tolerances, ensuring alignment critical for load-bearing applications and component mounting. Easy to install and adjust, this collar is suitable for a wide range of industrial contexts, delivering consistency and dependability in every use.
Manufactured from solid bar stock sourced from North American mills
Designed with OD flats and tapped holes for trouble-free assembly
Features a bright screw finish for enhanced resistance to corrosion
Stamps indicate the bore size and brand for easy identification
Offers a thermal range that supports extreme operating conditions
Crafted for superior fit, finish, and exceptional holding power
Compliant with RoHS3 and REACH regulations for eco-friendly use
Related links
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Collar Clamp W 15mm, Anodised Aluminium
- Ruland Collar Quick Clamp W 15mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
