Ruland Collar, One Piece, Clamp Screw, OD 60 mm OD, W 15mm, Anodised Aluminium
- RS Stock No.:
- 603-465
- Mfr. Part No.:
- OF-MCL-40-AN
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP7,503.15
(exc. VAT)
PHP8,403.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,503.15 |
*price indicative
- RS Stock No.:
- 603-465
- Mfr. Part No.:
- OF-MCL-40-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Collar | |
| Bore Diameter | 40mm | |
| One/Two Piece | One Piece | |
| Material | Anodised Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 60mm | |
| Fastening | Clamp Screw | |
| Width | 15mm | |
| Finish | Black Anodised | |
| Standards/Approvals | RoHs and Reach, ASTM B580 Type B, MILA865 Type II, Class, DIN 91 1.9 | |
| Series | OF-MCL | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Collar | ||
Bore Diameter 40mm | ||
One/Two Piece One Piece | ||
Material Anodised Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 60mm | ||
Fastening Clamp Screw | ||
Width 15mm | ||
Finish Black Anodised | ||
Standards/Approvals RoHs and Reach, ASTM B580 Type B, MILA865 Type II, Class, DIN 91 1.9 | ||
Series OF-MCL | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland Precision-engineered one-piece shaft collar, designed to embody both functionality and durability. Crafted from high-grade 2024 aluminum with a sleek black anodized finish, this collar is not only visually appealing but also remarkably resilient. Its thoughtful clamp-style design allows for easy adjustments without marring the shaft, ensuring seamless integration into your projects. The 40mm bore, combined with a 60mm outer diameter and a width of 15mm, makes it ideal for a variety of applications including guiding, stopping, and component alignment. Designed for superior performance, the collar features meticulously controlled face to bore perpendicularity, crucial for any load-bearing or component mounting scenarios. With robust forged screws that exceed stringent industry standards.
One-piece construction for enhanced stability and performance
Anodized finish increases screw seating torque and durability
TIR of ±0.05mm ensures precise alignment for critical applications
OD flats and tapped holes facilitate easy mounting and adjustments
Temperature range from -40°F to 200°F accommodates diverse environments
Includes a single M6 forged clamp screw for reliable fastening
Related links
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Collar Clamp W 15mm, Anodised Aluminium
- Ruland Shaft Collar Clamp Screw W 15mm, Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
