Ruland Collar, One Piece, Clamp Screw, OD 54 mm OD, W 15mm, Anodised Aluminium
- RS Stock No.:
- 603-776
- Mfr. Part No.:
- OF-MCL-30-AN
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP6,293.44
(exc. VAT)
PHP7,048.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,293.44 |
*price indicative
- RS Stock No.:
- 603-776
- Mfr. Part No.:
- OF-MCL-30-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Collar | |
| Bore Diameter | 30mm | |
| One/Two Piece | One Piece | |
| Material | Anodised Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 54mm | |
| Fastening | Clamp Screw | |
| Width | 15mm | |
| Finish | Black Anodised | |
| Bore Type | Clamp Style | |
| Standards/Approvals | ASTM B580 Type B, DIN 91 1.9, MILA865 Type II Class, RoHs and Reach | |
| Series | OF-MCL | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Collar | ||
Bore Diameter 30mm | ||
One/Two Piece One Piece | ||
Material Anodised Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 54mm | ||
Fastening Clamp Screw | ||
Width 15mm | ||
Finish Black Anodised | ||
Bore Type Clamp Style | ||
Standards/Approvals ASTM B580 Type B, DIN 91 1.9, MILA865 Type II Class, RoHs and Reach | ||
Series OF-MCL | ||
- COO (Country of Origin):
- US
The Ruland One-piece shaft collar is engineered for precision and reliability in various mechanical applications. Crafted from high-grade 2024 aluminum with a robust black anodized finish, this collar combines strength and durability while maintaining a lightweight profile. Designed with a 30mm bore and 54mm outer diameter, it features OD flats and threaded holes, allowing for easy mounting to other components or shaft collars. The innovative clamp style ensures the collar is easy to adjust without damaging the shaft, making it an ideal solution for guiding, spacing, and component alignment. This product is made in the USA under strict quality controls, ensuring performance meets the highest standards in engineering. Its versatile design is suited for a range of industries, providing reliable solutions in load-bearing applications, mechanical stops, and more.
Manufactured from solid bar stock for enhanced strength and durability
Designed with OD flats for easy mounting and alignment
Adjustable clamp style prevents shaft damage during installation
High-grade materials provide superior torque seating for securing applications
Lightweight construction allows for easy handling and installation
Compliant with RoHS3 and REACH regulations for environmental safety
Engineered under strict controls to guarantee precision and performance
Related links
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Collar Clamp W 15mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Shaft Collar Quick Clamp W 15mm, Anodised Aluminium
- Ruland Shaft Collar Quick Clamp W 15mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
