Ruland Collar, Two Piece, Clamp Screw, OD 40 mm OD, W 15mm, Anodised Aluminium
- RS Stock No.:
- 603-915
- Mfr. Part No.:
- OF-MSP-20-AN
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP5,765.42
(exc. VAT)
PHP6,457.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,765.42 |
*price indicative
- RS Stock No.:
- 603-915
- Mfr. Part No.:
- OF-MSP-20-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Collar | |
| Bore Diameter | 20mm | |
| One/Two Piece | Two Piece | |
| Material | Anodised Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 40mm | |
| Fastening | Clamp Screw | |
| Width | 15mm | |
| Finish | Black Anodised | |
| Series | OF-MSP | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Collar | ||
Bore Diameter 20mm | ||
One/Two Piece Two Piece | ||
Material Anodised Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 40mm | ||
Fastening Clamp Screw | ||
Width 15mm | ||
Finish Black Anodised | ||
Series OF-MSP | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland Sophisticated two-piece shaft collar designed for precision and adaptability in various engineering applications. Crafted from high-grade 2024-T351 aluminum with a sleek black anodized finish, this collar combines durability with aesthetic appeal. Its thoughtful design incorporates OD flats and tapped holes, ensuring easy mounting and secure positioning on different shaft sizes. With a bore of 20mm and an outer diameter of 40mm, the collar offers stability while maintaining an effortlessly smooth surface. The clamp style mechanism allows for tool-free adjustments, making it incredibly user-friendly and effective for guiding, stopping, or aligning components in machinery and equipment. Manufactured in the USA under stringent quality controls, this collar exemplifies reliability and superior performance for manufacturers and engineers alike.
Engineered for easy removal and adjustment without damaging the shaft
Incorporates tightly controlled face-to-bore perpendicularity for enhanced alignment
Meets RoHS3 and REACH compliance standards for environmental safety
Utilizes proprietary processes to ensure a superior fit and finish
Equipped with clear identification markings for easy recognition
Related links
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Collar Quick Clamp W 15mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Shaft Collar Clamp Screw W 15mm, Aluminium
