Ruland Collar, Two Piece, Clamp Screw, OD 57 mm OD, W 15mm, Anodised Aluminium
- RS Stock No.:
- 603-554
- Mfr. Part No.:
- OF-MSP-35-AN
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP9,117.02
(exc. VAT)
PHP10,211.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,117.02 |
*price indicative
- RS Stock No.:
- 603-554
- Mfr. Part No.:
- OF-MSP-35-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Collar | |
| Bore Diameter | 35mm | |
| One/Two Piece | Two Piece | |
| Material | Anodised Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 57mm | |
| Fastening | Clamp Screw | |
| Width | 15mm | |
| Finish | Black Anodised | |
| Standards/Approvals | REACH, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, RoHS3 | |
| Bore Type | Clamp Style | |
| Series | OF-MSP | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Collar | ||
Bore Diameter 35mm | ||
One/Two Piece Two Piece | ||
Material Anodised Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 57mm | ||
Fastening Clamp Screw | ||
Width 15mm | ||
Finish Black Anodised | ||
Standards/Approvals REACH, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, RoHS3 | ||
Bore Type Clamp Style | ||
Series OF-MSP | ||
- COO (Country of Origin):
- US
The Ruland Two-piece shaft collar is engineered for precision and reliability, making it an ideal solution for a variety of mechanical applications. Crafted from high-grade 2024 aluminum and featuring a black anodized finish, this product combines robust performance with aesthetic appeal. The innovative clamp design ensures no damage to the shaft, permitting easy adjustments while maintaining optimal alignment. Its tightly controlled tolerances and features such as OD flats and tapped holes promise enhanced versatility whether for guiding, spacing, or component mounting. Designed to support critical engineering requirements, this product exemplifies high manufacturing standards and is suitable for tasks needing precise load-bearing capabilities without compromising quality.
Constructed from premium 2024-T351 aluminum for exceptional strength
Utilizes a clamp style design that allows for easy removal and adjustment
Stamped with clear identification markings for quick reference
Includes flat sides and holes for robust mounting options
Features stringent manufacturing processes to ensure superior fit and finish
Related links
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Collar Clamp W 15mm, Anodised Aluminium
- Ruland Shaft Collar Clamp Screw W 15mm, Aluminium
- Ruland Collar Clamp Screw W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
