Siemens 480V 50 W Servo Motor, 3000rpm, 0.56 nm Max Output Torque, 8 mm Shaft Diameter
- RS Stock No.:
- 668-627
- Mfr. Part No.:
- 1FL2102-2AF00-0MC0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP59,400.45
(exc. VAT)
PHP66,528.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,400.45 |
*price indicative
- RS Stock No.:
- 668-627
- Mfr. Part No.:
- 1FL2102-2AF00-0MC0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 0.56nm | |
| Sub Type | Motor | |
| Supply Voltage | 480V | |
| Output Speed | 3000rpm | |
| Power Rating | 50W | |
| Stall Torque | 0.16nm | |
| Shaft Diameter | 8mm | |
| Shaft Length | 25mm | |
| Length | 67.2mm | |
| Width | 30mm | |
| Depth | 40.6mm | |
| Current Rating | 800mA | |
| Series | 1FL | |
| Rotor Inertia | 0.017kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Servo Motor | ||
Maximum Output Torque 0.56nm | ||
Sub Type Motor | ||
Supply Voltage 480V | ||
Output Speed 3000rpm | ||
Power Rating 50W | ||
Stall Torque 0.16nm | ||
Shaft Diameter 8mm | ||
Shaft Length 25mm | ||
Length 67.2mm | ||
Width 30mm | ||
Depth 40.6mm | ||
Current Rating 800mA | ||
Series 1FL | ||
Rotor Inertia 0.017kg.cm² | ||
- COO (Country of Origin):
- CN
The Siemens Permanent magnet synchronous motor is designed to deliver a maximum torque of 0.56 Nm with a maximum current of 3.4 A. It operates at a maximum speed of 6,500 rpm and features a metal hybrid connector for reliable motor connection. The housing is finished in Anthracite, RAL 7016, combining durability with a sleek, modern look.
Delivers exceptional performance and reliability in demanding industrial environments
Facilitates easy integration with existing automation systems
Enhances operational efficiency thereby reducing downtime
Designed with durability in mind which ensuring longevity in use
Contributes to energy savings and sustainability initiatives
Supports complex operational demands through Advanced technology
A user friendly Interface simplifies installation and operation
Reduces operational costs by optimising performance and resource management
Related links
- Siemens 480V 50 W Servo Motor 0.56 nm Max Output Torque, 8 mm Shaft Diameter
- Siemens 200V 50 W Servo Motor 0.56 nm Max Output Torque, 8 mm Shaft Diameter
- Siemens 200V 6500rpm 8 mm Shaft Diameter
- Siemens 200V 3000rpm 8 mm Shaft Diameter
- Siemens 200V 100 W Servo Motor 1.12 nm Max Output Torque, 8 mm Shaft Diameter
- Siemens 24V 100 W Servo Motor 1.12 nm Max Output Torque, 8 mm Shaft Diameter
- Siemens 380V 6500rpm 8 mm Shaft Diameter
- Siemens 24V 50 W Servo Motor 0.56 nm Max Output Torque, 8 mm Shaft Diameter
