Siemens 200V 50 W Servo Motor, 3000rpm, 0.56 nm Max Output Torque, 8 mm Shaft Diameter
- RS Stock No.:
- 668-584
- Mfr. Part No.:
- 1FL2102-2AG11-0MC0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP74,786.50
(exc. VAT)
PHP83,760.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP74,786.50 |
*price indicative
- RS Stock No.:
- 668-584
- Mfr. Part No.:
- 1FL2102-2AG11-0MC0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Output Torque | 0.56nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 200V | |
| Sub Type | Servo Motor | |
| Output Speed | 3000rpm | |
| Power Rating | 50W | |
| Stall Torque | 0.16nm | |
| Shaft Diameter | 8mm | |
| Shaft Length | 25mm | |
| Length | 96.9mm | |
| Width | 30mm | |
| Depth | 40.6mm | |
| Current Rating | 810mA | |
| Series | 1FL2 | |
| Rotor Inertia | 0.017kg.cm² | |
| Standards/Approvals | RoHS directive | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Output Torque 0.56nm | ||
Product Type Servo Motor | ||
Supply Voltage 200V | ||
Sub Type Servo Motor | ||
Output Speed 3000rpm | ||
Power Rating 50W | ||
Stall Torque 0.16nm | ||
Shaft Diameter 8mm | ||
Shaft Length 25mm | ||
Length 96.9mm | ||
Width 30mm | ||
Depth 40.6mm | ||
Current Rating 810mA | ||
Series 1FL2 | ||
Rotor Inertia 0.017kg.cm² | ||
Standards/Approvals RoHS directive | ||
- COO (Country of Origin):
- CN
The Siemens Permanent magnet synchronous motor is designed to deliver a maximum torque of 0.56 Nm with a maximum current of 3.1 A. It operates at a maximum speed of 6,500 rpm and features a metal hybrid connector for secure motor connection. The housing is finished in Anthracite, RAL 7016, providing a Durable and sleek appearance.
High energy efficiency enhances operational savings
Compact design allows for flexible installation options
Robust construction ensures durability in harsh industrial environments
Designed for seamless integration with automated systems
Reduced maintenance requirements contribute to lower operational costs
Capable of consistent performance under varied load conditions
Optimised for a wide range of industrial applications
Related links
- Siemens 200V 50 W Servo Motor 0.56 nm Max Output Torque, 8 mm Shaft Diameter
- Siemens 480V 50 W Servo Motor 0.56 nm Max Output Torque, 8 mm Shaft Diameter
- Siemens 200V 6500rpm 8 mm Shaft Diameter
- Siemens 200V 3000rpm 8 mm Shaft Diameter
- Siemens 24V 50 W Servo Motor 0.56 nm Max Output Torque, 8 mm Shaft Diameter
- Siemens 200V 100 W Servo Motor 1.12 nm Max Output Torque, 8 mm Shaft Diameter
- Siemens 200V 200 W Servo Motor 2.24 nm Max Output Torque, 14 mm Shaft Diameter
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
