Siemens 200V 200 W Servo Motor, 3000rpm, 2.24 nm Max Output Torque, 14 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP80,708.75

(exc. VAT)

PHP90,393.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP80,708.75

*price indicative

RS Stock No.:
668-905
Mfr. Part No.:
1FL2103-2AG11-0MC0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Output Torque

2.24nm

Product Type

Servo Motor

Supply Voltage

200V

Sub Type

Servo Motor

Output Speed

3000rpm

Power Rating

200W

Stall Torque

0.64nm

Shaft Diameter

14mm

Length

105.5mm

Shaft Length

30mm

Width

50mm

Depth

60.2mm

Current Rating

1.28A

Series

1FL2

Rotor Inertia

0.08kg.cm²

Standards/Approvals

RoHS directive

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor delivers a static torque of 0.64 Nm with a static current of 1.28 A. It can achieve a maximum torque of 2.24 Nm and a maximum current of 4.8 A, reaching speeds up to 6,500 rpm. The motor features a metal hybrid connector for reliable connection and has a housing finished in Anthracite, RAL 7016, combining durability with a modern appearance.

High operational efficiency for cost-effective energy use

Durable design ensures longevity even under rigorous conditions

Seamless integration capabilities for various industrial systems

Minimises maintenance needs, reducing operational downtime

Compact design allows for space-saving installations

Reliable performance enhances productivity across applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy