Siemens 200V 750 W Servo Motor, 3000rpm, 7.5 nm Max Output Torque, 19 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP95,896.56

(exc. VAT)

PHP107,404.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP95,896.56

*price indicative

RS Stock No.:
668-659
Mfr. Part No.:
1FL2204-2AG11-0MC0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Servo Motor

Maximum Output Torque

7.5nm

Sub Type

Servo Motor

Supply Voltage

200V

Output Speed

3000rpm

Power Rating

750W

Stall Torque

2.4nm

Shaft Diameter

19mm

Length

168.6mm

Shaft Length

40mm

Width

70mm

Depth

81mm

Current Rating

4.4A

Series

1FL2

Standards/Approvals

RoHS directive

Rotor Inertia

1.23kg.cm²

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor is designed to deliver a maximum torque of 7.50 Nm with a maximum current of 14.2 A. It operates at a maximum speed of 6,500 rpm and features a metal angular connector for secure motor connection. The housing is finished in Anthracite, RAL 7016, offering a Durable and stylish appearance.

Compact design for easy installation in diverse settings

High efficiency ratings that minimise energy consumption

Robust construction for enhanced durability and longevity

Seamless integration with existing automation systems

Advanced control algorithms ensuring precise motion functionality

Versatile application compatibility for varied industrial needs

User friendly Interface simplifying operation and monitoring

Comprehensive support from Siemens to ensure operational excellence

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy