Siemens 24V 100 W Servo Motor, 6500rpm, 1.12 nm Max Output Torque, 8 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP74,056.25

(exc. VAT)

PHP82,943.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP74,056.25

*price indicative

RS Stock No.:
668-691
Mfr. Part No.:
1FL2102-4AF10-0MC0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Servo Motor

Maximum Output Torque

1.12nm

Supply Voltage

24V

Sub Type

Permanent-Magnet Synchronous Motor

Output Speed

6500rpm

Power Rating

100W

Stall Torque

0.32nm

Shaft Diameter

8mm

Mount Type

Flange

Length

109.9mm

Shaft Length

25mm

Width

30mm

Depth

40.6mm

Current Rating

2.9A

Series

1FL2102

Rotor Inertia

0.029kg.cm²

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor is designed to operate with a static current of 0.81 A and deliver a maximum torque of 1.12 Nm. It supports a maximum current of 2.9 A and reaches a maximum speed of 6,500 rpm. The motor features a metal hybrid connector for reliable connection, and its housing is finished in Anthracite, RAL 7016, offering both durability and a sleek appearance.

Enhanced productivity through automation and control integration

User friendly interfaces that Streamline operational processes

Built for reliability in challenging industrial environments

Sophisticated technology reduces operational complexity

Facilitates seamless workflows which improving overall efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy