Schneider Electric 480V 0.45 W Servo Motor, 8000rpm, 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 655-259
- Mfr. Part No.:
- BSH0551T11A2A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP93,288.94
(exc. VAT)
PHP104,483.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP93,288.94 |
*price indicative
- RS Stock No.:
- 655-259
- Mfr. Part No.:
- BSH0551T11A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 1.5Nm | |
| Sub Type | Servo Motor BSH | |
| Supply Voltage | 480V | |
| Output Speed | 8000rpm | |
| Power Rating | 0.45W | |
| Stall Torque | 0.5Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 9mm | |
| Length | 132.5mm | |
| Width | 19mm | |
| Series | BSH | |
| Standards/Approvals | EAN, RoHS, WEEE, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 1.5Nm | ||
Sub Type Servo Motor BSH | ||
Supply Voltage 480V | ||
Output Speed 8000rpm | ||
Power Rating 0.45W | ||
Stall Torque 0.5Nm | ||
Mount Type Flange | ||
Shaft Diameter 9mm | ||
Length 132.5mm | ||
Width 19mm | ||
Series BSH | ||
Standards/Approvals EAN, RoHS, WEEE, REACH | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is meticulously designed to deliver exceptional performance in industrial automation applications. Operating at a maximum mechanical speed of 9000 rpm, this motor ensures precision control and reliability across various tasks. Ideal for applications requiring high torque and speed capabilities, its continuous stall torque reaches up to 0.5 N.m, while its peak stall torque can achieve up to 1.5 N.m. Engineered without a brake and featuring IP50 protection, this motor is built to withstand demanding environments. The sleek design integrates seamlessly into existing setups, fostering ease of installation and maintenance, making it the perfect choice for enhancing efficiency in your operations.
Maximum mechanical speed of 9000 rpm ensures high performance for demanding applications
Continuous stall torque of 0.5 N.m provides reliable handling of varying loads
Achieves a peak stall torque of 1.5 N.m for optimal performance under high-stress conditions
IP50 rating offers protection against dust and low-pressure water jets, enhancing durability
Compatible with Lexium 32, Lexium 05, and Lexium 15 series for versatility
Speed feedback resolution of 131072 points/turn aids in precise motion control
Designed without a holding brake, reducing maintenance requirements
Rotatable right-angled connectors simplify electrical connection and improve accessibility
Related links
- Schneider Electric 480V 0.45 W Servo Motor 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 0.45 W Servo Motor 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 300 W Servo Motor 1.5 nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 300 W Servo Motor 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 1.05 W Servo Motor 4.2 nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.68 W Servo Motor 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1130 W Servo Motor 7.6 Nm Max Output Torque, 11 mm Shaft Diameter
