Schneider Electric 480V 0.45 W Servo Motor, 4000rpm, 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 654-604
- Mfr. Part No.:
- BSH0551P32F2A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP160,748.19
(exc. VAT)
PHP180,037.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP160,748.19 |
*price indicative
- RS Stock No.:
- 654-604
- Mfr. Part No.:
- BSH0551P32F2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 1.5Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor BSH | |
| Supply Voltage | 480V | |
| Output Speed | 4000rpm | |
| Power Rating | 0.45W | |
| Stall Torque | 0.5Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 9mm | |
| Length | 159mm | |
| Width | 19mm | |
| Series | BSH | |
| Standards/Approvals | WEEE, REACH, RoHS, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 1.5Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor BSH | ||
Supply Voltage 480V | ||
Output Speed 4000rpm | ||
Power Rating 0.45W | ||
Stall Torque 0.5Nm | ||
Mount Type Flange | ||
Shaft Diameter 9mm | ||
Length 159mm | ||
Width 19mm | ||
Series BSH | ||
Standards/Approvals WEEE, REACH, RoHS, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric AC servo motor offers exceptional performance and reliability for various high-demand applications. Designed for maximum mechanical speed of 9000 rpm, this motor delivers a continuous stall torque of 0.5 N.m, ensuring efficient operation across diverse environments. With a robust IP65 protection rating and compatibility for both single and three-phase configurations, it's well-suited for challenging industrial settings. This model features a keyed shaft end and includes a holding brake, adding to its versatility. The highly precise feedback system further enhances control and efficiency, making it an ideal choice for precise motion applications.
Maximum mechanical speed of 9000 rpm, enabling rapid operation
Continuous stall torque of 0.5 N.m providing reliable performance under load
Peak stall torque of 1.5 N.m for increased power during peak demands
Nominal output power of 300 W for adaptability across various systems
IP65 rated, ensuring enhanced durability and protection against dust and moisture
Holding brake included for added operational safety and control
Speed feedback resolution of 131072 points/turn for precise motion tracking
Natural convection cooling for improved thermal management
Compact dimensions with a flange size of 55 mm, facilitating easier integration
Environmental compliance with recyclable packaging and RoHS directive adherence
Related links
- Schneider Electric 480V 0.45 W Servo Motor 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 0.45 W Servo Motor 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 400V 0.45 W Servo Motor 1.5 Nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 480V 250 W Servo Motor 2.7 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 0.67 W Servo Motor 2.26 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 300 W Servo Motor 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 300 W Servo Motor 1.5 nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 4.44 W Servo Motor 50.3 Nm Max Output Torque, 24 mm Shaft Diameter
