Schneider Electric 480V 1.68 W Servo Motor, 8000rpm, 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- RS Stock No.:
- 655-239
- Mfr. Part No.:
- BMH0703P16A2A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP107,297.65
(exc. VAT)
PHP120,173.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP107,297.65 |
*price indicative
- RS Stock No.:
- 655-239
- Mfr. Part No.:
- BMH0703P16A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 10.2Nm | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 480V | |
| Output Speed | 8000rpm | |
| Power Rating | 1.68W | |
| Stall Torque | 3.4Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 14mm | |
| Length | 186mm | |
| Width | 195mm | |
| Series | BMH | |
| Standards/Approvals | EAN, WEEE, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 10.2Nm | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 480V | ||
Output Speed 8000rpm | ||
Power Rating 1.68W | ||
Stall Torque 3.4Nm | ||
Mount Type Flange | ||
Shaft Diameter 14mm | ||
Length 186mm | ||
Width 195mm | ||
Series BMH | ||
Standards/Approvals EAN, WEEE, RoHS, REACH | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed for precision applications, delivering a maximum mechanical speed of 8000 RPM and a continuous stall torque of 3.4 N.m. This sophisticated motor is compatible with the LXM32.D18N4 drive, ensuring seamless integration into three-phase systems at 400 to 480 V. Engineered with a keyed shaft for secure fitting, the motor features an IP54 rating, providing robust protection against dust and moisture ingress. With advanced feedback capabilities at 32768 points per turn, this servo motor facilitates accurate control, making it ideal for high-performance automation tasks.
Maximum continuous stall current of 3.91 A enhances operational reliability
Holds a peak stall torque of 10.2 N.m allowing for strong initial movement
Nominal output power rating of 1300 W ensures effective energy usage
Single turn SinCos Hiperface feedback type for optimal position sensing
Keyed shaft end provides secure installation and reduces operational risks
Rotatable right-angled connectors simplify installation and maintenance
Environmental responsibility with a carbon footprint measured at 1435 kg.eq.CO2
Repack and remanufacture options enhance the product's sustainability
Natural convection cooling system optimizes thermal management without complex setups
Dimensions designed for flexible integration into standard spaces, measuring 186 mm in length
Related links
- Schneider Electric 480V 1.68 W Servo Motor 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 240V 1.68 W Servo Motor 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480V 1.3 kW Servo Motor 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 115V 8000rpm 14 mm Shaft Diameter
- Schneider Electric 480V 460 W Servo Motor 2.95 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480V 1.7 W Servo Motor 2.44 nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480V 1.3 kW Servo Motor 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480V 1.33 kW Servo Motor 2.95 nm Max Output Torque, 14 mm Shaft Diameter
