Schneider Electric 240V 1.05 W Servo Motor, 8000rpm, 4.2 Nm Max Output Torque, 11 mm Shaft Diameter

Subtotal (1 unit)*

PHP120,913.85

(exc. VAT)

PHP135,423.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP120,913.85

*price indicative

RS Stock No.:
655-230
Mfr. Part No.:
BMH0701T06F2A
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

4.2Nm

Product Type

Servo Motor

Supply Voltage

240V

Sub Type

Servo Motor BMH

Output Speed

8000rpm

Power Rating

1.05W

Stall Torque

1.4Nm

Shaft Diameter

11mm

Mount Type

Flange

Length

161mm

Width

182mm

Series

BMH

Standards/Approvals

WEEE, RoHS, REACH, EAN

COO (Country of Origin):
DE
The Schneider Electric Servo motor is designed for exceptional performance in dynamic applications requiring precise control. With a maximum mechanical speed of 8000 rpm and a continuous stall torque of 1.4 N.m, this motor excels in applications needing reliable and efficient power. Its IP54 protection rating ensures durability and resilience in challenging environments, while the integrated holding brake provides enhanced safety. Compatible with Lexium 32 servo drives, the BMH's advanced feedback type enhances accuracy, making it a versatile choice for both industrial and commercial uses.

Smooth shaft design promotes seamless integration and efficient performance

Rotatable right-angled connectors enhance flexibility for installation and wiring

Feedback resolution of 32768 points per turn increases position accuracy and system responsiveness

Natural convection cooling guarantees effective thermal management during operation

International standard flange mounting support simplifies installation across various setups

Compact dimensions combined with a lightweight of 2.6 kg facilitate easier handling and integration into confined spaces

Eco-friendly packaging made from recycled materials supports sustainability initiatives

Compliant with EU RoHS Directive, ensuring minimal environmental impact during its lifecycle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy