Schneider Electric 115V, 480 V 530 W Servo Motor, 9000rpm, 2.5 Nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 655-210
- Mfr. Part No.:
- SH30552P02A2100
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP150,767.05
(exc. VAT)
PHP168,859.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP150,767.05 |
*price indicative
- RS Stock No.:
- 655-210
- Mfr. Part No.:
- SH30552P02A2100
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 2.5Nm | |
| Sub Type | Servo Motors SH3 | |
| Supply Voltage | 115V, 480V | |
| Output Speed | 9000rpm | |
| Power Rating | 530W | |
| Stall Torque | 0.71Nm | |
| Shaft Diameter | 9mm | |
| Mount Type | Flange | |
| Length | 154.4mm | |
| Width | 19mm | |
| Series | SH3 | |
| Standards/Approvals | WEEE, REACH, EAN, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 2.5Nm | ||
Sub Type Servo Motors SH3 | ||
Supply Voltage 115V, 480V | ||
Output Speed 9000rpm | ||
Power Rating 530W | ||
Stall Torque 0.71Nm | ||
Shaft Diameter 9mm | ||
Mount Type Flange | ||
Length 154.4mm | ||
Width 19mm | ||
Series SH3 | ||
Standards/Approvals WEEE, REACH, EAN, RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for high-performance applications, delivering exceptional precision and reliability. Designed for versatility, it is compatible with the PacDrive 3 system, making it an ideal choice for demanding industrial environments. Its robust construction features a smooth shaft, an IP65 rating, and a durable encoder type, ensuring longevity in various operating conditions. The SH3 motor stands out for its efficient operation, boasting continuous stall torque of 0.71 N.m, making it suitable for both simple and complex applications requiring reliable motion control.
High maximum mechanical speed of 9000 rpm for fast, responsive operation
Three-phase network ensures robust power delivery and stability
Continuous stall torque of 0.71 N.m enhances performance under load
Lightweight design at 1.5 kg promotes ease of installation without compromising strength
IP65 rating protects against dust and water ingress, ensuring operation in harsh environments
International standard flange for easy compatibility with various mounting systems
Absence of holding brake allows for smoother motion control
Natural convection cooling supports efficient thermal management during operation
Made with recycled cardboard packaging, aligning with sustainability efforts
Related links
- Schneider Electric 115V 9000rpm 9 mm Shaft Diameter
- Schneider Electric 115V 9000rpm 9 mm Shaft Diameter
- Schneider Electric 480V 530 W Servo Motor 2.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115V 9000rpm 9 mm Shaft Diameter
- Schneider Electric 115V 9000rpm 9 mm Shaft Diameter
- Schneider Electric 115V 9000rpm 9 mm Shaft Diameter
- Schneider Electric 115V 9000rpm 8 mm Shaft Diameter
- Schneider Electric 115V 3000rpm 9 mm Shaft Diameter
