Schneider Electric 115V, 480 V 680 W Servo Motor, 9000rpm, 3.5 Nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 655-075
- Mfr. Part No.:
- SH30553P01A2100
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP136,239.05
(exc. VAT)
PHP152,587.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP136,239.05 |
*price indicative
- RS Stock No.:
- 655-075
- Mfr. Part No.:
- SH30553P01A2100
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 3.5Nm | |
| Supply Voltage | 115V, 480V | |
| Sub Type | Servo Motors SH3 | |
| Output Speed | 9000rpm | |
| Power Rating | 680W | |
| Stall Torque | 1.05Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 9mm | |
| Length | 176.5mm | |
| Width | 19mm | |
| Series | SH3 | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 3.5Nm | ||
Supply Voltage 115V, 480V | ||
Sub Type Servo Motors SH3 | ||
Output Speed 9000rpm | ||
Power Rating 680W | ||
Stall Torque 1.05Nm | ||
Mount Type Flange | ||
Shaft Diameter 9mm | ||
Length 176.5mm | ||
Width 19mm | ||
Series SH3 | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed to deliver exceptional performance and reliability for various applications. Featuring a maximum mechanical speed of 9000 rpm, this three-phase motor operates efficiently across a voltage range of 115 to 480 V. Its robust design, with an IP65 rating, ensures protection against dust and water, making it suitable for demanding environments. With a continuous stall torque of 1.05 N.m, it provides the necessary power for precise control in automation tasks. This versatile servo motor supports a wide array of industrial applications, ensuring compatibility with the PacDrive 3 range and offering an ideal solution for motion control systems.
Maximum mechanical speed of 9000 rpm for high performance
Continuous stall torque of 1.05 N.m ensures reliable operation
Rated supply voltage ranging from 115 to 480 V enhances versatility
IP65 rating offers protection against dust and water ingress
Compatible with PacDrive 3, making it suitable for diverse automation tasks
Smooth shaft design for seamless integration into various mechanisms
Absolute single-turn SinCos Hiperface encoder type for accurate position feedback
Natural convection cooling method for reliable thermal management
Lightweight at 1.8 kg, facilitating easier installation and handling
Manufactured in Germany, ensuring high-quality standards
Related links
- Schneider Electric 115V 9000rpm 9 mm Shaft Diameter
- Schneider Electric 115V 9000rpm 9 mm Shaft Diameter
- Schneider Electric 36V 680 W Servo Motor 3.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 680 W Servo Motor 3.5 nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115V 9000rpm 9 mm Shaft Diameter
- Schneider Electric 115V 9000rpm 9 mm Shaft Diameter
- Schneider Electric 115V 9000rpm 9 mm Shaft Diameter
- Schneider Electric 115V 9000rpm 8 mm Shaft Diameter
