Schneider Electric 115/480 V 530 W Servo Motor, 9000 rpm, 2.5 Nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 655-052
- Mfr. Part No.:
- SH30552P01F2000
- Manufacturer:
- Schneider Electric
N
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP110,060.55
(exc. VAT)
PHP123,267.82
(inc. VAT)
- RS Stock No.:
- 655-052
- Mfr. Part No.:
- SH30552P01F2000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 2.5Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motors SH3 | |
| Supply Voltage | 115/480 V | |
| Output Speed | 9000rpm | |
| Power Rating | 530W | |
| Stall Torque | 0.71Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 9mm | |
| Length | 181mm | |
| Width | 19 mm | |
| Series | SH3 | |
| Standards/Approvals | WEEE, EAN, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 2.5Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motors SH3 | ||
Supply Voltage 115/480 V | ||
Output Speed 9000rpm | ||
Power Rating 530W | ||
Stall Torque 0.71Nm | ||
Mount Type Flange | ||
Shaft Diameter 9mm | ||
Length 181mm | ||
Width 19 mm | ||
Series SH3 | ||
Standards/Approvals WEEE, EAN, REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is a high-performance solution designed for demanding industrial applications. With a maximum mechanical speed of 9000 rpm and a rated supply voltage ranging from 115 to 480 V, this motor offers exceptional versatility. Its continuous stall torque of 0.71 N.m ensures reliable performance under load, while the inclusion of an absolute single turn SinCos Hiperface encoder provides precise feedback. The motors robust design features an IP54/IP65 degree of protection, making it suitable for both protected and harsh environments. Ideal for use within the PacDrive 3 range, the SH3 055 combines efficiency with durability, ensuring it meets the rigorous performance standards in todays automation landscape.
Three-phase motor design ensures smooth operation and high efficiency
Holding brake provides additional safety during operation and stops
Smooth shaft design with a diameter of 9 mm allows for easy integration
IP54 and IP65 protection ratings offer reliable operation in various environmental conditions
Compact dimensions with a length of 181 mm and a weight of 1.6 kg facilitate easy installation
Natural convection cooling enhances reliability while reducing maintenance needs
Versatile mounting options with standard flanges simplify setup and compatibility
Continuous stall current rated at 1.2 A enables effective load handling
Low rotor inertia of 0.117 kg.cm² supports rapid response and dynamic performance
Related links
- Schneider Electric 115/480 V 530 W Servo Motor 2.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115/480 V 530 W Servo Motor 0.8 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 530 W Servo Motor 2.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115/480 V 680 W Servo Motor 3.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115/480 V 290 W Servo Motor 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115/480 V 690 W Servo Motor 3.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115/480 V 170 W Servo Motor 0.8 Nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 480 V 670 W Servo Motor 1.3 Nm Max Output Torque, 9 mm Shaft Diameter


