Schneider Electric 115V, 480 V 530 W Servo Motor, 9000rpm, 2.5 Nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 655-055
- Mfr. Part No.:
- SH30552P12A2000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP139,890.31
(exc. VAT)
PHP156,677.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP139,890.31 |
*price indicative
- RS Stock No.:
- 655-055
- Mfr. Part No.:
- SH30552P12A2000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 2.5Nm | |
| Supply Voltage | 115V, 480V | |
| Sub Type | Servo Motors SH3 | |
| Output Speed | 9000rpm | |
| Power Rating | 530W | |
| Stall Torque | 0.71Nm | |
| Shaft Diameter | 9mm | |
| Mount Type | Flange | |
| Length | 154.4mm | |
| Width | 19mm | |
| Series | SH3 | |
| Standards/Approvals | RoHS, EAN, WEEE, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 2.5Nm | ||
Supply Voltage 115V, 480V | ||
Sub Type Servo Motors SH3 | ||
Output Speed 9000rpm | ||
Power Rating 530W | ||
Stall Torque 0.71Nm | ||
Shaft Diameter 9mm | ||
Mount Type Flange | ||
Length 154.4mm | ||
Width 19mm | ||
Series SH3 | ||
Standards/Approvals RoHS, EAN, WEEE, REACH | ||
- COO (Country of Origin):
- US
The Schneider Electric Servo motor is engineered to enhance dynamic performance in automation applications. This high-efficiency motor boasts a maximum mechanical speed of 9000 rpm, making it ideal for precision tasks requiring rapid response and consistent reliability. Designed for robust compatibility with the PacDrive 3 range, it provides unparalleled operational versatility with a rated supply voltage range of 115 to 480 V. Constructed with an IP54/IP65 rating, it ensures durability against environmental conditions, while its lightweight design adds to ease of installation and maintenance. By incorporating advanced encoder technology and optimal cooling methods, this servo motor sets itself apart in delivering exceptional torque and speed feedback accuracy.
Maximum mechanical speed reaches up to 9000 rpm for exceptional performance
Rated for voltages between 115 and 480 V, offering versatile operational capacities
Three-phase network compatibility enhances efficiency in diverse applications
IP54/IP65 protection ensures resilience against dust and water ingress
Lightweight design at just 1.5 kg facilitates easier handling and installation
Features an absolute multiturn SinCos Hiperface encoder for precise speed feedback
Operates without a holding brake, promoting simplified functionality
Equipped with a rotatable right-angled connector for flexible electrical connections
Torque constant of 0.59 N.m/A at 120 °C, ensuring effective energy utilisation
Designed with natural cooling methods, supporting sustainable operational conditions
Related links
- Schneider Electric 115V 9000rpm 9 mm Shaft Diameter
- Schneider Electric 115V 9000rpm 9 mm Shaft Diameter
- Schneider Electric 480V 530 W Servo Motor 2.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115V 9000rpm 9 mm Shaft Diameter
- Schneider Electric 115V 9000rpm 9 mm Shaft Diameter
- Schneider Electric 115V 9000rpm 9 mm Shaft Diameter
- Schneider Electric 115V 9000rpm 8 mm Shaft Diameter
- Schneider Electric 115V 3000rpm 9 mm Shaft Diameter
