Schneider Electric 115V, 480 V 530 W Servo Motor, 9000rpm, 2.5 Nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 654-674
- Mfr. Part No.:
- SH30552P01A2000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP100,455.58
(exc. VAT)
PHP112,510.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP100,455.58 |
*price indicative
- RS Stock No.:
- 654-674
- Mfr. Part No.:
- SH30552P01A2000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 2.5Nm | |
| Sub Type | Servo Motors SH3 | |
| Supply Voltage | 115V, 480V | |
| Output Speed | 9000rpm | |
| Power Rating | 530W | |
| Stall Torque | 0.71Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 9mm | |
| Length | 154.4mm | |
| Width | 19mm | |
| Series | SH3 | |
| Standards/Approvals | RoHS, WEEE, EAN, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 2.5Nm | ||
Sub Type Servo Motors SH3 | ||
Supply Voltage 115V, 480V | ||
Output Speed 9000rpm | ||
Power Rating 530W | ||
Stall Torque 0.71Nm | ||
Mount Type Flange | ||
Shaft Diameter 9mm | ||
Length 154.4mm | ||
Width 19mm | ||
Series SH3 | ||
Standards/Approvals RoHS, WEEE, EAN, REACH | ||
- COO (Country of Origin):
- DE
The Schneider Electric AC servo motors features a low rotor moment of inertia, enabling high acceleration capability for dynamic applications. The winding technology results in higher power density in a compact design. This servo has a nominal continuous stall torque of 0.8 Nm and achieves a peak torque of 2.5 Nm. Its rated speed is up to 9000 rpm, depending on the supply voltage.
Number of mains phases is 3-phase supply
Continuous current at standstill is 1.2 A
Continuous torque at standstill is 0.71 Nm at 115-480 V 3-phase supply
Related links
- Schneider Electric 115V 9000rpm 9 mm Shaft Diameter
- Schneider Electric 115V 9000rpm 9 mm Shaft Diameter
- Schneider Electric 480V 530 W Servo Motor 2.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115V 9000rpm 9 mm Shaft Diameter
- Schneider Electric 115V 9000rpm 9 mm Shaft Diameter
- Schneider Electric 115V 9000rpm 9 mm Shaft Diameter
- Schneider Electric 115V 9000rpm 8 mm Shaft Diameter
- Schneider Electric 115V 3000rpm 9 mm Shaft Diameter
