Schneider Electric 480V 0.45 W Servo Motor, 8000rpm, 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 654-469
- Mfr. Part No.:
- BSH0551T01A2A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP98,320.60
(exc. VAT)
PHP110,119.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP98,320.60 |
*price indicative
- RS Stock No.:
- 654-469
- Mfr. Part No.:
- BSH0551T01A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 1.5Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 480V | |
| Sub Type | Servo Motor BSH | |
| Output Speed | 8000rpm | |
| Power Rating | 0.45W | |
| Stall Torque | 0.5Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 9mm | |
| Length | 132.5mm | |
| Width | 175mm | |
| Series | BSH | |
| Standards/Approvals | REACH, WEEE, RoHS, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 1.5Nm | ||
Product Type Servo Motor | ||
Supply Voltage 480V | ||
Sub Type Servo Motor BSH | ||
Output Speed 8000rpm | ||
Power Rating 0.45W | ||
Stall Torque 0.5Nm | ||
Mount Type Flange | ||
Shaft Diameter 9mm | ||
Length 132.5mm | ||
Width 175mm | ||
Series BSH | ||
Standards/Approvals REACH, WEEE, RoHS, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric AC servo motor is engineered for precision in demanding applications, offering robust performance with a maximum mechanical speed of 9000 rpm. This versatile motor supports various configurations with continuous stall torque of 0.5 N.m across a range of power supplies. Designed without a brake and featuring an untapped shaft, it's suitable for tasks where high-speed operation and adaptability are paramount. The IP50 rating provides essential protection against dust ingress, ensuring reliability in varied environments. Coupled with advanced feedback systems, this motor delivers seamless interaction with your automation systems, making it an ideal choice for manufacturers and integrators seeking efficient and reliable motion control solutions.
Maximum mechanical speed of 9000 rpm ensures efficient operation
Continuous stall torque of 0.5 N.m supports a variety of applications
Untapped shaft design simplifies integration with existing systems
IP50 protection rating guards against dust and debris
Rotatable right-angled connectors offer flexible installation options
Speed feedback resolution of 131072 points/turn enhances accuracy
Natural convection cooling method reduces maintenance requirements
Durable construction with a weight of just 1.2 kg facilitates easy handling
Compact design with a motor flange size of 55 mm fits diverse spaces
Compatibility with Lexium 05, 15, and 32 enhances versatility across setups
Related links
- Schneider Electric 480V 0.45 W Servo Motor 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 0.45 W Servo Motor 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 300 W Servo Motor 1.5 nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 300 W Servo Motor 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.68 W Servo Motor 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480V 1.06 W Servo Motor 1.4 Nm Max Output Torque, 11 mm Shaft Diameter
