Schneider Electric 115V, 480 V 530 W Servo Motor, 9000rpm, 2.5 Nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 653-955
- Mfr. Part No.:
- SH30552P02F2100
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP163,545.48
(exc. VAT)
PHP183,170.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP163,545.48 |
*price indicative
- RS Stock No.:
- 653-955
- Mfr. Part No.:
- SH30552P02F2100
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 2.5Nm | |
| Sub Type | Servo Motors SH3 | |
| Supply Voltage | 115V, 480V | |
| Output Speed | 9000rpm | |
| Power Rating | 530W | |
| Stall Torque | 0.71Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 9mm | |
| Length | 181mm | |
| Width | 19mm | |
| Series | SH3 | |
| Standards/Approvals | REACH, EAN, WEEE, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 2.5Nm | ||
Sub Type Servo Motors SH3 | ||
Supply Voltage 115V, 480V | ||
Output Speed 9000rpm | ||
Power Rating 530W | ||
Stall Torque 0.71Nm | ||
Mount Type Flange | ||
Shaft Diameter 9mm | ||
Length 181mm | ||
Width 19mm | ||
Series SH3 | ||
Standards/Approvals REACH, EAN, WEEE, RoHS | ||
- COO (Country of Origin):
- US
The Schneider Electric Servo motor is engineered for precision and efficiency in high-performance applications. Designed to operate at a voltage range of 115 to 480 V, it delivers a robust maximum mechanical speed of 9000 rpm, allowing seamless integration into various automation tasks. This motor features a smooth shaft with a diameter of 9 mm, ensuring compatibility with standard mounting configurations. With a continuous stall torque of 0.71 N.m, it guarantees reliable performance even in demanding conditions. Ideal for applications requiring accuracy, the motor boasts an encoder type of absolute multiturn SinCos Hiperface, offering high resolution feedback for precise control.
Max mechanical speed of 9000 rpm enhances operational efficiency
Rated for voltages from 115 V to 480 V, catering to diverse power requirements
Continuous stall torque of 0.71 N.m ensures dependable performance under load
Equipped with an absolute multiturn SinCos Hiperface encoder for high precision control
Smooth shaft design simplifies integration with various equipment
IP65 rated for protection against dust and water, ensuring durability in harsh environments
Compact dimensions with a length of 181 mm fit into tighter spaces
Environmentally conscious, with packaging designed from recycled materials
Supports natural convection cooling for optimal thermal management
Complies with EU RoHS and REACh regulations, ensuring safe materials
Related links
- Schneider Electric 115V 9000rpm 9 mm Shaft Diameter
- Schneider Electric 115V 9000rpm 9 mm Shaft Diameter
- Schneider Electric 480V 530 W Servo Motor 2.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115V 9000rpm 9 mm Shaft Diameter
- Schneider Electric 115V 9000rpm 9 mm Shaft Diameter
- Schneider Electric 115V 9000rpm 9 mm Shaft Diameter
- Schneider Electric 115V 9000rpm 8 mm Shaft Diameter
- Schneider Electric 115V 3000rpm 9 mm Shaft Diameter
