Schneider Electric 115V, 480 V 530 W Servo Motor, 9000rpm, 2.5 Nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 653-954
- Mfr. Part No.:
- SH30552P02A2000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP135,437.80
(exc. VAT)
PHP151,690.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP135,437.80 |
*price indicative
- RS Stock No.:
- 653-954
- Mfr. Part No.:
- SH30552P02A2000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 2.5Nm | |
| Sub Type | Servo Motors SH3 | |
| Supply Voltage | 115V, 480V | |
| Output Speed | 9000rpm | |
| Power Rating | 530W | |
| Stall Torque | 0.71Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 9mm | |
| Length | 154.4mm | |
| Width | 19mm | |
| Series | SH3 | |
| Standards/Approvals | EAN, WEEE, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 2.5Nm | ||
Sub Type Servo Motors SH3 | ||
Supply Voltage 115V, 480V | ||
Output Speed 9000rpm | ||
Power Rating 530W | ||
Stall Torque 0.71Nm | ||
Mount Type Flange | ||
Shaft Diameter 9mm | ||
Length 154.4mm | ||
Width 19mm | ||
Series SH3 | ||
Standards/Approvals EAN, WEEE, RoHS, REACH | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for precision control and high reliability in demanding applications. Designed to seamlessly integrate with PacDrive 3 systems, it boasts a maximum mechanical speed of 9000 RPM, making it ideal for applications that require swift and responsive performance. Its robust design features a smooth shaft and durable materials, suitable for long-term use, while its IP65 protection rating guarantees resilience against dust and moisture, ensuring dependable operation even in challenging conditions.
Delivers maximum mechanical speed up to 9000 RPM for enhanced productivity
Rated supply voltage flexibility from 115 to 480 V supports diverse applications
Three-phase compatibility enhances performance consistency
Continuous stall torque of 0.71 N.m ensures reliable operation at high loads
Compact design with a 55 mm motor flange fits standard mounting configurations
Incorporates an absolute multiturn SinCos Hiperface encoder for precise positional feedback
Natural convection cooling system maintains temperature effectively during operation
IP54/IP65 protection ratings provide resistance against environmental contaminants
Lightweight design at 1.5 kg promotes easy installation and integration
Related links
- Schneider Electric 115V 9000rpm 9 mm Shaft Diameter
- Schneider Electric 115V 9000rpm 9 mm Shaft Diameter
- Schneider Electric 480V 530 W Servo Motor 2.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115V 9000rpm 9 mm Shaft Diameter
- Schneider Electric 115V 9000rpm 9 mm Shaft Diameter
- Schneider Electric 115V 9000rpm 9 mm Shaft Diameter
- Schneider Electric 115V 9000rpm 8 mm Shaft Diameter
- Schneider Electric 115V 3000rpm 9 mm Shaft Diameter
